-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-Axis, ±2 g/±4 g/±8 g/±16 g Digital Accelerometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6145
|
Newark | Mems Accelerometer, Digital, X/Y/Z Axis, Mems Sensor Output:Digital, Measurement Axis:X, Y, Z, Acceleration Range:± 2G, ± 4G, ± 8G, ± 16G, Supply Voltage Min:2V, Supply Voltage Max:3.6V, Sensor Case Style:Lga, No. Of Pins:14Pins Rohs Compliant: Yes |Analog Devices ADXL343BCCZ-RL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7878 |
|
$1.7100 | Buy Now |
DISTI #
505-ADXL343BCCZ-RLCT-ND
|
DigiKey | ACCEL 2-16G I2C/SPI 14LGA Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16173 In Stock |
|
$1.9907 / $4.4200 | Buy Now |
DISTI #
584-ADXL343BCCZ-R
|
Mouser Electronics | Accelerometers 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Digital Accelerometer RoHS: Compliant | 2996 |
|
$1.9900 / $4.3000 | Buy Now |
|
Win Source Electronics | ACCEL 2-16G I2C/SPI 14LGA / Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.05Hz ~ 1.6kHz 14-LGA (3x5) | 166000 |
|
$1.8840 / $2.8260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADXL343BCCZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADXL343BCCZ-RL
Analog Devices Inc
3-Axis, ±2 g/±4 g/±8 g/±16 g Digital Accelerometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | LGA | |
Package Description | 3 X 5 MM, 1 MM HEIGHT, ROHS COMPLIANT, PLASTIC, LGA-14 | |
Pin Count | 14 | |
Manufacturer Package Code | CC-14-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 9031.80.80.85 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PBGA-B14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFLGA | |
Package Equivalence Code | LCC14,.12X.2,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Form | BUTT | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADXL343BCCZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADXL343BCCZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LIS302DLH | SPECIALTY ANALOG CIRCUIT, PBGA14, 3 X 5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, PLASTIC, LGA-14 | STMicroelectronics | ADXL343BCCZ-RL vs LIS302DLH |
LIS302DL | MEMS motion sensor 3-axis ±2g/±8g smart digital output ''piccolo'' accelerometer | STMicroelectronics | ADXL343BCCZ-RL vs LIS302DL |