Part Details for AE83371A2028N by Aero-Electric Connector Inc
Overview of AE83371A2028N by Aero-Electric Connector Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AE83371A2028N
AE83371A2028N CAD Models
AE83371A2028N Part Data Attributes
|
AE83371A2028N
Aero-Electric Connector Inc
Buy Now
Datasheet
|
Compare Parts:
AE83371A2028N
Aero-Electric Connector Inc
MIL Series Connector, 28 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AERO-ELECTRIC CONNECTOR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-83723 SERIES III, COMPATIBLE CONTACT: M39029/5-115, M39029/5-118 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 28 |
Alternate Parts for AE83371A2028N
This table gives cross-reference parts and alternative options found for AE83371A2028N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AE83371A2028N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83723/76A2028N | MIL Series Connector, 28 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | Amphenol Corporation | AE83371A2028N vs M83723/76A2028N |
AE83371G2028N | MIL Series Connector, 28 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | AE83371A2028N vs AE83371G2028N |
M83723/71A2028N | MIL Series Connector, 28 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Amphenol Corporation | AE83371A2028N vs M83723/71A2028N |
M83723/76G2028N | MIL Series Connector, 28 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug | Amphenol Corporation | AE83371A2028N vs M83723/76G2028N |
AE83371R2028N | MIL Series Connector, 28 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | AE83371A2028N vs AE83371R2028N |