Part Details for AF-15 by Mersen Electrical Power
Overview of AF-15 by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Telecommunications
Price & Stock for AF-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71895686
|
RS | Fuse, Automotive, Fast Acting, 1000kA, 32VAC/DC, Blue, 15A | Mersen AF-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0700 / $1.3300 | RFQ |
Part Details for AF-15
AF-15 CAD Models
AF-15 Part Data Attributes
|
AF-15
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
AF-15
Mersen Electrical Power
Electric Fuse, Fast Blow, 15A, 35A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Circuit Protection Type | ELECTRIC FUSE | |
Rated Breaking Capacity | 35 A | |
Rated Current | 15 A | |
Reference Standard | CSA; UL | |
Terminal Shape | TAB/BLADE |