Part Details for AF0402AY1330A-T10 by Thin Film Technology Corp (TFT)
Overview of AF0402AY1330A-T10 by Thin Film Technology Corp (TFT)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF0402AY1330A-T10
AF0402AY1330A-T10 CAD Models
AF0402AY1330A-T10 Part Data Attributes:
|
AF0402AY1330A-T10
Thin Film Technology Corp (TFT)
Buy Now
Datasheet
|
Compare Parts:
AF0402AY1330A-T10
Thin Film Technology Corp (TFT)
Fixed Resistor, Thin Film, 0.0625W, 133ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THIN FILM TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.305 mm | |
Package Length | 0.991 mm | |
Package Style | SMT | |
Package Width | 0.508 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 133 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for AF0402AY1330A-T10
This table gives cross-reference parts and alternative options found for AF0402AY1330A-T10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0402AY1330A-T10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239084741331L | Fixed Resistor, Thin Film, 0.0625W, 133ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0402, | YAGEO Corporation | AF0402AY1330A-T10 vs 239084741331L |
RTAN0402BKT133R | Fixed Resistor, Thin Film, 0.063W, 133ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AF0402AY1330A-T10 vs RTAN0402BKT133R |
RT0402WRB10133RL | Fixed Resistor, Thin Film, 0.0625W, 133ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AF0402AY1330A-T10 vs RT0402WRB10133RL |
239080741331L | Fixed Resistor, Thin Film, 0.0625W, 133ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0402, | YAGEO Corporation | AF0402AY1330A-T10 vs 239080741331L |
RTX021330BBH4 | Fixed Resistor, Thin Film, 0.0625W, 133ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0402, | Ralec | AF0402AY1330A-T10 vs RTX021330BBH4 |
AF0402AY1330B-T10 | Fixed Resistor, Thin Film, 0.0625W, 133ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | AF0402AY1330A-T10 vs AF0402AY1330B-T10 |
WF04W1330AALQ | Fixed Resistor, Thin Film, 0.1W, 133ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AF0402AY1330A-T10 vs WF04W1330AALQ |