Part Details for AF0603FR-0710R7L by YAGEO Corporation
Overview of AF0603FR-0710R7L by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0603FR-0710R7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AF0603FR-0710R7L-ND
|
DigiKey | RES 10.7 OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0085 | Buy Now |
DISTI #
AF0603FR-0710R7L
|
Avnet Americas | Resistor Thick Film 0603 10.7 Ohm ±1% 1/10W ±100ppm/°C Molded Paper T/R AEC-Q200 - Tape and Reel (Alt: AF0603FR-0710R7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0021 / $0.0022 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0017 | Buy Now |
DISTI #
AF0603FR-0710R7L
|
Avnet Americas | Resistor Thick Film 0603 10.7 Ohm ±1% 1/10W ±100ppm/°C Molded Paper T/R AEC-Q200 - Tape and Reel (Alt: AF0603FR-0710R7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0021 / $0.0022 | Buy Now |
Part Details for AF0603FR-0710R7L
AF0603FR-0710R7L CAD Models
AF0603FR-0710R7L Part Data Attributes:
|
AF0603FR-0710R7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603FR-0710R7L
YAGEO Corporation
Fixed Resistor, 0.1W, 10.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AF0603FR-0710R7L
This table gives cross-reference parts and alternative options found for AF0603FR-0710R7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603FR-0710R7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603FR-0710R7P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10.7ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603FR-0710R7L vs RC0603FR-0710R7P |
RTT0310R7FBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10.7ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | AF0603FR-0710R7L vs RTT0310R7FBA |
CRCW060310R7FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10.7ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | AF0603FR-0710R7L vs CRCW060310R7FKTABC |
RTT0310R7FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10.7ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | AF0603FR-0710R7L vs RTT0310R7FP3 |
MR06X10R7FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AF0603FR-0710R7L vs MR06X10R7FBL |
WCR0603-10R7FI | Fixed Resistor, 0.1W, 10.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | AF0603FR-0710R7L vs WCR0603-10R7FI |
CRCW060310R7FRT1-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 10.7ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | AF0603FR-0710R7L vs CRCW060310R7FRT1-E3 |
RK73H1JGTDD10R7F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AF0603FR-0710R7L vs RK73H1JGTDD10R7F |
CDP060310R71%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603FR-0710R7L vs CDP060310R71%100PPM/KNP5 |
CR-03FLF--10R7 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AF0603FR-0710R7L vs CR-03FLF--10R7 |