Part Details for AF0603FR-0711K8L by YAGEO Corporation
Overview of AF0603FR-0711K8L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0603FR-0711K8L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AF0603FR-0711K8L-ND
|
DigiKey | RES 11.8K OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0085 | Buy Now |
DISTI #
AF0603FR-0711K8L
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 0603 11.8kOhm 1% Paper T/R - Tape and Reel (Alt: AF0603FR-0711K8L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0021 / $0.0022 | Buy Now |
DISTI #
603-AF0603FR-0711K8L
|
Mouser Electronics | Thick Film Resistors - SMD 11.8kOhms 1/10W 0603 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0050 / $0.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0017 | Buy Now |
DISTI #
AF0603FR-0711K8L
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 0603 11.8kOhm 1% Paper T/R - Tape and Reel (Alt: AF0603FR-0711K8L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0021 / $0.0022 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 11.8K Ohms 1% 1/10W 100PPM AEC-Q20 | 0 |
|
$0.0053 / $0.0069 | RFQ |
Part Details for AF0603FR-0711K8L
AF0603FR-0711K8L CAD Models
AF0603FR-0711K8L Part Data Attributes:
|
AF0603FR-0711K8L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603FR-0711K8L
YAGEO Corporation
Fixed Resistor, 0.1W, 11800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AF0603FR-0711K8L
This table gives cross-reference parts and alternative options found for AF0603FR-0711K8L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603FR-0711K8L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRGCQ0603F11K8 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | TE Connectivity | AF0603FR-0711K8L vs CRGCQ0603F11K8 |
CDP060311K81%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11800ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603FR-0711K8L vs CDP060311K81%100PPM/KNP5 |
CDP060311K81%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11800ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603FR-0711K8L vs CDP060311K81%100PPM/KKP10 |
CR0603-FX-1182EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | AF0603FR-0711K8L vs CR0603-FX-1182EPF |
CDP060311K81%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11800ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603FR-0711K8L vs CDP060311K81%100PPM/KNP20 |
RMC16K1182FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | AF0603FR-0711K8L vs RMC16K1182FTP |
MR06X1182FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AF0603FR-0711K8L vs MR06X1182FBL |
RCA060311K8FKEDAP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AF0603FR-0711K8L vs RCA060311K8FKEDAP |
D1106030B1182FMU | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 11800ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | AF0603FR-0711K8L vs D1106030B1182FMU |
CAR06F1182CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | AF0603FR-0711K8L vs CAR06F1182CT |