Part Details for AF0603FR-071K5L by YAGEO Corporation
Overview of AF0603FR-071K5L by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0603FR-071K5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK5714
|
Newark | Res, 1K5, 1%, 0.1W, Thick Film, 0603, Resistance:1.5Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:75V Rohs Compliant: Yes |Yageo AF0603FR-071K5L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 / $0.0100 | Buy Now |
DISTI #
58AK3055
|
Newark | Res, 1K5, 1%, 0.1W, Thick Film, 0603, Resistance:1.5Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:75V Rohs Compliant: Yes |Yageo AF0603FR-071K5L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0110 | Buy Now |
DISTI #
13-AF0603FR-071K5LCT-ND
|
DigiKey | RES SMD 1.5K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13457 In Stock |
|
$0.0046 / $0.1000 | Buy Now |
DISTI #
AF0603FR-071K5L
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 0603 1.5kOhm 1% Paper T/R - Tape and Reel (Alt: AF0603FR-071K5L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0021 / $0.0022 | Buy Now |
DISTI #
603-AF0603FR-071K5L
|
Mouser Electronics | Thick Film Resistors - SMD 1.5 kOhms 100mW 0603 1% AEC-Q200 RoHS: Compliant | 35977 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | AF Series 0603 1.5 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0017 | Buy Now |
DISTI #
AF0603FR-071K5L
|
TTI | Thick Film Resistors - SMD 1.5 kOhms 100mW 0603 1% AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0046 / $0.0059 | Buy Now |
DISTI #
WSR1865
|
Rutronik | AS0603 1,5K 1% 0,1W ANTISULFUR RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 25000 Stock HK - 0 Stock US - 0 Stock SG - 5000 |
|
$0.0024 / $0.0027 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 1.5K Ohms 1% 1/10W 100PPM AEC-Q200 | 0 |
|
$0.0052 / $0.0068 | RFQ |
Part Details for AF0603FR-071K5L
AF0603FR-071K5L CAD Models
AF0603FR-071K5L Part Data Attributes
|
AF0603FR-071K5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603FR-071K5L
YAGEO Corporation
Fixed Resistor, 0.1W, 1500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AF0603FR-071K5L
This table gives cross-reference parts and alternative options found for AF0603FR-071K5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603FR-071K5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0603FR-131K5L | Fixed Resistor, 0.1W, 1500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603FR-071K5L vs AF0603FR-131K5L |
RC0603FK-071K5L | Fixed Resistor, | YAGEO Corporation | AF0603FR-071K5L vs RC0603FK-071K5L |
RTT031501FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | AF0603FR-071K5L vs RTT031501FP4 |
CR0603T100X1.5K+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | AF0603FR-071K5L vs CR0603T100X1.5K+/-1% |
CRCW06031K50FKED | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AF0603FR-071K5L vs CRCW06031K50FKED |
RM06F1501CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | AF0603FR-071K5L vs RM06F1501CTDK |
RMF06FT1501 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | AF0603FR-071K5L vs RMF06FT1501 |
WCR0603-1K5FI | Fixed Resistor, 0.1W, 1500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | AF0603FR-071K5L vs WCR0603-1K5FI |
RTT031501FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | AF0603FR-071K5L vs RTT031501FP2 |
CR-03FLF---1K5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AF0603FR-071K5L vs CR-03FLF---1K5 |