Part Details for AF0603FR-133K92L by YAGEO Corporation
Overview of AF0603FR-133K92L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF0603FR-133K92L
AF0603FR-133K92L CAD Models
AF0603FR-133K92L Part Data Attributes
|
AF0603FR-133K92L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603FR-133K92L
YAGEO Corporation
Fixed Resistor, 0.1W, 3920ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3920 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AF0603FR-133K92L
This table gives cross-reference parts and alternative options found for AF0603FR-133K92L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603FR-133K92L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF06033K921%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3920ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603FR-133K92L vs CDF06033K921%100PPM/KNP10 |
CRCW06033K92FKEE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3920ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AF0603FR-133K92L vs CRCW06033K92FKEE |
RC0603FR-133K92P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3920ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603FR-133K92L vs RC0603FR-133K92P |
RCG06033K92FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3920ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AF0603FR-133K92L vs RCG06033K92FKEA |
RTT033921FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3920ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Ralec | AF0603FR-133K92L vs RTT033921FTP |
RM06F3921CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3920ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | AF0603FR-133K92L vs RM06F3921CTDK |
CQ03WAF3921T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3920ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AF0603FR-133K92L vs CQ03WAF3921T5E |
RTT033921FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3920ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | AF0603FR-133K92L vs RTT033921FP2 |
RTT033921FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3920ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | AF0603FR-133K92L vs RTT033921FP3 |
D11AP1003K921%PN | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3920ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | AF0603FR-133K92L vs D11AP1003K921%PN |