Part Details for AF0603JR-07360RL by YAGEO Corporation
Overview of AF0603JR-07360RL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0603JR-07360RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AF0603JR-07360RLTR-ND
|
DigiKey | RES 360 OHM 5% 1/10W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0055 | Buy Now |
DISTI #
AF0603JR-07360RL
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 0603 360Ohm 5% Paper T/R - Tape and Reel (Alt: AF0603JR-07360RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0012 / $0.0012 | Buy Now |
DISTI #
603-AF0603JR-07360RL
|
Mouser Electronics | Thick Film Resistors - SMD 360Ohms 1/10 W 0603 5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | Thick Film Resistors - SMD RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0009 | Buy Now |
DISTI #
AF0603JR-07360RL
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 0603 360Ohm 5% Paper T/R - Tape and Reel (Alt: AF0603JR-07360RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0012 / $0.0012 | Buy Now |
Part Details for AF0603JR-07360RL
AF0603JR-07360RL CAD Models
AF0603JR-07360RL Part Data Attributes:
|
AF0603JR-07360RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603JR-07360RL
YAGEO Corporation
Fixed Resistor, 0.1W, 360ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 360 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for AF0603JR-07360RL
This table gives cross-reference parts and alternative options found for AF0603JR-07360RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603JR-07360RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-03JL7--360R- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 360ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | AF0603JR-07360RL vs CR-03JL7--360R- |
CDI0603360R5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 360ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603JR-07360RL vs CDI0603360R5%100PPM/KKP10 |
AF0603JR-13360RL | Fixed Resistor, 0.1W, 360ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603JR-07360RL vs AF0603JR-13360RL |
CR0603TT100X360R+/-5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 360ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | AF0603JR-07360RL vs CR0603TT100X360R+/-5% |
CR0603JA0361G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 360ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | LIZ Electronics (Kunshan) Co., Ltd | AF0603JR-07360RL vs CR0603JA0361G |
CDI0603360R5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 360ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603JR-07360RL vs CDI0603360R5%100PPM/KKS |
RTT03361JP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 360ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | AF0603JR-07360RL vs RTT03361JP4 |
CDI0603360R5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 360ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603JR-07360RL vs CDI0603360R5%100PPM/KKP5 |
SR0603JR-13360RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 360ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | YAGEO Corporation | AF0603JR-07360RL vs SR0603JR-13360RL |
RTT03361JP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 360ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | AF0603JR-07360RL vs RTT03361JP3 |