Part Details for AF2D-08-G-CMS-P-B/A by Antelec
Overview of AF2D-08-G-CMS-P-B/A by Antelec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F100GAF2DSP#AA0 | Renesas Electronics Corporation | New Generation RL78 General-Purpose Microcontrollers with Further Refined Low-Power Performance and Expanded Peripheral Functions |
Part Details for AF2D-08-G-CMS-P-B/A
AF2D-08-G-CMS-P-B/A CAD Models
AF2D-08-G-CMS-P-B/A Part Data Attributes
|
AF2D-08-G-CMS-P-B/A
Antelec
Buy Now
Datasheet
|
Compare Parts:
AF2D-08-G-CMS-P-B/A
Antelec
Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANTELEC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | TOP ENTRY | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for AF2D-08-G-CMS-P-B/A
This table gives cross-reference parts and alternative options found for AF2D-08-G-CMS-P-B/A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF2D-08-G-CMS-P-B/A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLT-104-02-H-D-A-K-TR | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | AF2D-08-G-CMS-P-B/A vs CLT-104-02-H-D-A-K-TR |
MMSDT-04-24-S-03.25-S-K | Board Connector, 8 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | AF2D-08-G-CMS-P-B/A vs MMSDT-04-24-S-03.25-S-K |
SSM-104-L-DV-BE-A | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | AF2D-08-G-CMS-P-B/A vs SSM-104-L-DV-BE-A |
SSM-104-TM-DV | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | AF2D-08-G-CMS-P-B/A vs SSM-104-TM-DV |
956208-2700-AR-PT | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | AF2D-08-G-CMS-P-B/A vs 956208-2700-AR-PT |
SQW-104-01-S-D-VS-K | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | AF2D-08-G-CMS-P-B/A vs SQW-104-01-S-D-VS-K |
CLT-104-02-S-D-K-TR | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | AF2D-08-G-CMS-P-B/A vs CLT-104-02-S-D-K-TR |
SSM-104-SM-DV-TR | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | AF2D-08-G-CMS-P-B/A vs SSM-104-SM-DV-TR |
SFMC-104-L3-S-D | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | AF2D-08-G-CMS-P-B/A vs SFMC-104-L3-S-D |
SSM-104-LM-DV-LC | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | AF2D-08-G-CMS-P-B/A vs SSM-104-LM-DV-LC |