Datasheets
AF2D-B-S-56-G-P-H35-T/A by: Antelec

Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT

Part Details for AF2D-B-S-56-G-P-H35-T/A by Antelec

Overview of AF2D-B-S-56-G-P-H35-T/A by Antelec

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Part Details for AF2D-B-S-56-G-P-H35-T/A

AF2D-B-S-56-G-P-H35-T/A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AF2D-B-S-56-G-P-H35-T/A Part Data Attributes:

AF2D-B-S-56-G-P-H35-T/A Antelec
Buy Now Datasheet
Compare Parts:
AF2D-B-S-56-G-P-H35-T/A Antelec Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer ANTELEC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD FLASH
Contact Finish Termination GOLD FLASH
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 56
UL Flammability Code 94V-0

Alternate Parts for AF2D-B-S-56-G-P-H35-T/A

This table gives cross-reference parts and alternative options found for AF2D-B-S-56-G-P-H35-T/A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF2D-B-S-56-G-P-H35-T/A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
G8275621001 Board Connector, 56 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, Amphenol Corporation AF2D-B-S-56-G-P-H35-T/A vs G8275621001
AF2D-56-G-CMS Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT Antelec AF2D-B-S-56-G-P-H35-T/A vs AF2D-56-G-CMS
FCN-723J056/2 Board Connector, 56 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket FUJITSU Component Ltd AF2D-B-S-56-G-P-H35-T/A vs FCN-723J056/2
AF2D-56-T/G-CMS-T/A Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT Antelec AF2D-B-S-56-G-P-H35-T/A vs AF2D-56-T/G-CMS-T/A
CLH-128-F-D-BE-K Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc AF2D-B-S-56-G-P-H35-T/A vs CLH-128-F-D-BE-K
HLE-128-02-H-DV Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc AF2D-B-S-56-G-P-H35-T/A vs HLE-128-02-H-DV
SQW-128-01-L-D-VS-A-P-TR Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc AF2D-B-S-56-G-P-H35-T/A vs SQW-128-01-L-D-VS-A-P-TR
G827B5601 Board Connector, 56 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, Amphenol Corporation AF2D-B-S-56-G-P-H35-T/A vs G827B5601
SQW-128-01-S-D-VS Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc AF2D-B-S-56-G-P-H35-T/A vs SQW-128-01-S-D-VS
499-93-256-10-003 Board Connector, 56 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket Mill-Max Mfg Corp AF2D-B-S-56-G-P-H35-T/A vs 499-93-256-10-003

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AF2D-B-S-56-G-P-H35-T/A by Antelec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AF2D-B-S-56-G-P-H35-T/A by Antelec

  • Please alert me when AF2D-B-S-56-G-P-H35-T/A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AF2D-B-S-56-G-P-H35-T/A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AF2D-B-S-56-G-P-H35-T/A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AF2D-B-S-56-G-P-H35-T/A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AF2D-B-S-56-G-P-H35-T/A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AF2D-B-S-56-G-P-H35-T/A by Antelec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: