Part Details for AGC.5 by Littelfuse Inc
Overview of AGC.5 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Entertainment and Gaming
Automotive
Part Details for AGC.5
AGC.5 CAD Models
AGC.5 Part Data Attributes
|
AGC.5
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
AGC.5
Littelfuse Inc
Electric Fuse, 0.5A, 32VAC, 32VDC, Inline/holder
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AG | |
Mounting Feature | INLINE/HOLDER | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for AGC.5
This table gives cross-reference parts and alternative options found for AGC.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGC.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AGC.5BP | Electric Fuse, 0.5A, 32VAC, 32VDC, Inline/holder | Littelfuse Inc | AGC.5 vs AGC.5BP |
BK/AGC-1/2-R | FAST BLOW ELECTRIC FUSE, 0.5A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT | Eaton Bussmann | AGC.5 vs BK/AGC-1/2-R |
BK1/AGC-12B | FAST BLOW ELECTRIC FUSE, 12A, 32VAC, 1000A (IR), INLINE/HOLDER | Eaton Bussmann | AGC.5 vs BK1/AGC-12B |
BK/AGC-12B | FAST BLOW ELECTRIC FUSE, 12A, 32VAC, 1000A (IR), INLINE/HOLDER | Eaton Bussmann | AGC.5 vs BK/AGC-12B |
0312012.VXP | Electric Fuse, Fast Blow, 12A, 32VAC, 300A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | AGC.5 vs 0312012.VXP |
312.500 | Electric Fuse, Fast Blow, 0.5A, 250VAC, 250VDC, 35A (IR), Inline/holder, | Littelfuse Inc | AGC.5 vs 312.500 |
BK/AGC-1/2B | FAST BLOW ELECTRIC FUSE, 0.5A, 250VAC, 35A (IR), INLINE/HOLDER | Eaton Bussmann | AGC.5 vs BK/AGC-1/2B |
BK/AGC-12-R | FAST BLOW ELECTRIC FUSE, 12A, 32VAC, 1000A (IR), INLINE/HOLDER, ROHS COMPLIANT | Eaton Bussmann | AGC.5 vs BK/AGC-12-R |
312012 | Electric Fuse, Fast Blow, 12A, 32VAC, 32VDC, Inline/holder, | Littelfuse Inc | AGC.5 vs 312012 |
BK8/AGC-1/2B | Electric Fuse, Fast Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, | Cooper Industries | AGC.5 vs BK8/AGC-1/2B |