Part Details for AGF600-48S50P-6L by Vertiv Inc
Overview of AGF600-48S50P-6L by Vertiv Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for AGF600-48S50P-6L
AGF600-48S50P-6L CAD Models
AGF600-48S50P-6L Part Data Attributes
|
AGF600-48S50P-6L
Vertiv Inc
Buy Now
Datasheet
|
Compare Parts:
AGF600-48S50P-6L
Vertiv Inc
DC-DC Regulated Power Supply Module, 600W,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VERTIV CO | |
Reach Compliance Code | unknown | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, IEC, TUV, UL | |
Efficiency (Main Output) | 94.5% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
Length | 116.8 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 12 A | |
Output Voltage-Max | 53 V | |
Output Voltage-Min | 25 V | |
Output Voltage-Nom | 50 V | |
Ripple Voltage (Main Out) | 0.16968 Vrms | |
Total Power Output-Max | 600 W | |
Width | 61 mm |