Part Details for AGL030V2-CSG81YI by Microchip Technology Inc
Overview of AGL030V2-CSG81YI by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Automotive
Part Details for AGL030V2-CSG81YI
AGL030V2-CSG81YI CAD Models
AGL030V2-CSG81YI Part Data Attributes
|
AGL030V2-CSG81YI
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AGL030V2-CSG81YI
Microchip Technology Inc
Field Programmable Gate Array
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B81 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Equivalent Gates | 30000 | |
Number of Inputs | 66 | |
Number of Logic Cells | 768 | |
Number of Outputs | 66 | |
Number of Terminals | 81 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 30000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA81,9X9,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for AGL030V2-CSG81YI
This table gives cross-reference parts and alternative options found for AGL030V2-CSG81YI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGL030V2-CSG81YI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AGL030V2-CS81YI | Field Programmable Gate Array | Microchip Technology Inc | AGL030V2-CSG81YI vs AGL030V2-CS81YI |
AGL030V2-CSG81 | Field Programmable Gate Array, 768 CLBs, 30000 Gates, 108MHz, CMOS, PBGA81 | Microchip Technology Inc | AGL030V2-CSG81YI vs AGL030V2-CSG81 |
AGL030V2-CSG81Y | FPGA | Microsemi FPGA & SoC | AGL030V2-CSG81YI vs AGL030V2-CSG81Y |
AGL030V2-CS81I | Field Programmable Gate Array, 768 CLBs, 30000 Gates, 108MHz, CMOS, PBGA81 | Microchip Technology Inc | AGL030V2-CSG81YI vs AGL030V2-CS81I |
AGL030V2-CSG81I | Field Programmable Gate Array, 768 CLBs, 30000 Gates, 108MHz, CMOS, PBGA81 | Microchip Technology Inc | AGL030V2-CSG81YI vs AGL030V2-CSG81I |
AGL030V2-CSG81YI | FPGA | Microsemi FPGA & SoC | AGL030V2-CSG81YI vs AGL030V2-CSG81YI |
AGL030V2-CSG81Y | Field Programmable Gate Array, | Microsemi Corporation | AGL030V2-CSG81YI vs AGL030V2-CSG81Y |
AGL030V2-CS81 | Field Programmable Gate Array, 768 CLBs, 30000 Gates, 108MHz, CMOS, PBGA81 | Microchip Technology Inc | AGL030V2-CSG81YI vs AGL030V2-CS81 |
AGL030V2-CS81YI | Field Programmable Gate Array, | Microsemi Corporation | AGL030V2-CSG81YI vs AGL030V2-CS81YI |