Part Details for AGL030V5-VQG100Y by Microsemi FPGA & SoC
Overview of AGL030V5-VQG100Y by Microsemi FPGA & SoC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Automotive
Part Details for AGL030V5-VQG100Y
AGL030V5-VQG100Y CAD Models
AGL030V5-VQG100Y Part Data Attributes
|
AGL030V5-VQG100Y
Microsemi FPGA & SoC
Buy Now
Datasheet
|
Compare Parts:
AGL030V5-VQG100Y
Microsemi FPGA & SoC
FPGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI SOC PRODUCTS GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LG-MIN, TERM PITCH-MIN | |
Clock Frequency-Max | 250 MHz | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Equivalent Gates | 30000 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 30000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for AGL030V5-VQG100Y
This table gives cross-reference parts and alternative options found for AGL030V5-VQG100Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGL030V5-VQG100Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AGL030V5-VQ100YI | Field Programmable Gate Array | Microchip Technology Inc | AGL030V5-VQG100Y vs AGL030V5-VQ100YI |
AGL030V5-VQG100Y | Field Programmable Gate Array, | Microsemi Corporation | AGL030V5-VQG100Y vs AGL030V5-VQG100Y |
AGL030V5-VQ100Y | FPGA | Microsemi FPGA & SoC | AGL030V5-VQG100Y vs AGL030V5-VQ100Y |
AGL030V5-VQ100I | Field Programmable Gate Array, 768 CLBs, 30000 Gates, 108MHz, CMOS, PQFP100 | Microchip Technology Inc | AGL030V5-VQG100Y vs AGL030V5-VQ100I |
AGL030V5-VQ100 | Field Programmable Gate Array, 768 CLBs, 30000 Gates, 108MHz, CMOS, PQFP100 | Microchip Technology Inc | AGL030V5-VQG100Y vs AGL030V5-VQ100 |
AGL030V5-VQ100Y | Field Programmable Gate Array | Microchip Technology Inc | AGL030V5-VQG100Y vs AGL030V5-VQ100Y |
AGL030V5-VQG100 | Field Programmable Gate Array, 768 CLBs, 30000 Gates, 108MHz, CMOS, PQFP100 | Microchip Technology Inc | AGL030V5-VQG100Y vs AGL030V5-VQG100 |
AGL030V5-VQ100Y | Field Programmable Gate Array, | Microsemi Corporation | AGL030V5-VQG100Y vs AGL030V5-VQ100Y |