Part Details for AGL250V2-FG144YI by Microchip Technology Inc
Overview of AGL250V2-FG144YI by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for AGL250V2-FG144YI
AGL250V2-FG144YI CAD Models
AGL250V2-FG144YI Part Data Attributes
|
AGL250V2-FG144YI
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AGL250V2-FG144YI
Microchip Technology Inc
Field Programmable Gate Array
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e0 | |
Length | 13 mm | |
Moisture Sensitivity Level | 3 | |
Number of Equivalent Gates | 250000 | |
Number of Inputs | 97 | |
Number of Logic Cells | 6144 | |
Number of Outputs | 97 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 250000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA144,12X12,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead/Silver (Sn/Pb/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm |
Alternate Parts for AGL250V2-FG144YI
This table gives cross-reference parts and alternative options found for AGL250V2-FG144YI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGL250V2-FG144YI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AGL250V2-FG144Y | FPGA | Microsemi FPGA & SoC | AGL250V2-FG144YI vs AGL250V2-FG144Y |
AGL250V2-FG144I | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 108MHz, CMOS, PBGA144 | Microchip Technology Inc | AGL250V2-FG144YI vs AGL250V2-FG144I |
AGL250V2-FGG144YI | Field Programmable Gate Array | Microchip Technology Inc | AGL250V2-FG144YI vs AGL250V2-FGG144YI |
AGL250V2-FGG144Y | Field Programmable Gate Array | Microchip Technology Inc | AGL250V2-FG144YI vs AGL250V2-FGG144Y |
AGL250V2-FGG144YI | FPGA | Microsemi FPGA & SoC | AGL250V2-FG144YI vs AGL250V2-FGG144YI |
AGL250V2-FGG144T | Field Programmable Gate Array | Microchip Technology Inc | AGL250V2-FG144YI vs AGL250V2-FGG144T |
AGL250V2-FGG144Y | Field Programmable Gate Array, | Microsemi Corporation | AGL250V2-FG144YI vs AGL250V2-FGG144Y |
AGL250V2-FGG144Y | FPGA | Microsemi FPGA & SoC | AGL250V2-FG144YI vs AGL250V2-FGG144Y |
AGL250V2-FGG144I | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 108MHz, CMOS, PBGA144 | Microchip Technology Inc | AGL250V2-FG144YI vs AGL250V2-FGG144I |
AGL250V2-FG144YI | FPGA | Microsemi FPGA & SoC | AGL250V2-FG144YI vs AGL250V2-FG144YI |