Part Details for AGLN030V5-ZCSG81Y by Microsemi FPGA & SoC
Overview of AGLN030V5-ZCSG81Y by Microsemi FPGA & SoC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for AGLN030V5-ZCSG81Y
AGLN030V5-ZCSG81Y CAD Models
AGLN030V5-ZCSG81Y Part Data Attributes
|
AGLN030V5-ZCSG81Y
Microsemi FPGA & SoC
Buy Now
Datasheet
|
Compare Parts:
AGLN030V5-ZCSG81Y
Microsemi FPGA & SoC
FPGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI SOC PRODUCTS GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for AGLN030V5-ZCSG81Y
This table gives cross-reference parts and alternative options found for AGLN030V5-ZCSG81Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGLN030V5-ZCSG81Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AGL030V5-CS81YI | FPGA | Microsemi FPGA & SoC | AGLN030V5-ZCSG81Y vs AGL030V5-CS81YI |
AGL030V5-CSG81YI | FPGA | Microsemi FPGA & SoC | AGLN030V5-ZCSG81Y vs AGL030V5-CSG81YI |
AGL030V5-CS81Y | FPGA | Microsemi FPGA & SoC | AGLN030V5-ZCSG81Y vs AGL030V5-CS81Y |
AGL030V5-CS81YI | Field Programmable Gate Array, | Microsemi Corporation | AGLN030V5-ZCSG81Y vs AGL030V5-CS81YI |
AGL030V5-CSG81YI | Field Programmable Gate Array | Microchip Technology Inc | AGLN030V5-ZCSG81Y vs AGL030V5-CSG81YI |
AGL030V5-CSG81YI | Field Programmable Gate Array, | Microsemi Corporation | AGLN030V5-ZCSG81Y vs AGL030V5-CSG81YI |
AGL030V5-CSG81Y | Field Programmable Gate Array | Microchip Technology Inc | AGLN030V5-ZCSG81Y vs AGL030V5-CSG81Y |
AGL030V5-CS81 | Field Programmable Gate Array, 768 CLBs, 30000 Gates, 108MHz, CMOS, PBGA81 | Microchip Technology Inc | AGLN030V5-ZCSG81Y vs AGL030V5-CS81 |
AGL030V5-CSG81Y | FPGA | Microsemi FPGA & SoC | AGLN030V5-ZCSG81Y vs AGL030V5-CSG81Y |
AGL030V5-CSG81 | Field Programmable Gate Array, 768 CLBs, 30000 Gates, 108MHz, CMOS, PBGA81 | Microchip Technology Inc | AGLN030V5-ZCSG81Y vs AGL030V5-CSG81 |