Part Details for AGLN125V2-CS81 by Microchip Technology Inc
Overview of AGLN125V2-CS81 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AGLN125V2-CS81
AGLN125V2-CS81 CAD Models
AGLN125V2-CS81 Part Data Attributes
|
AGLN125V2-CS81
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AGLN125V2-CS81
Microchip Technology Inc
Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 250MHz, 3072-Cell, CMOS, PBGA81
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 5 X 5 MM, 0.8 MM HEIGHT, 0.5 MM PITCH, CSP-81 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 250 MHz | |
JESD-30 Code | S-PBGA-B81 | |
Length | 5 mm | |
Number of CLBs | 3072 | |
Number of Equivalent Gates | 125000 | |
Number of Inputs | 60 | |
Number of Logic Cells | 3072 | |
Number of Outputs | 60 | |
Number of Terminals | 81 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 3072 CLBS, 125000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA81,9X9,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
Alternate Parts for AGLN125V2-CS81
This table gives cross-reference parts and alternative options found for AGLN125V2-CS81. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGLN125V2-CS81, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AGLN125V2-CS81I | Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 250MHz, 3072-Cell, CMOS, PBGA81 | Microchip Technology Inc | AGLN125V2-CS81 vs AGLN125V2-CS81I |
AGLN125V2-CSG81I | Field Programmable Gate Array, 3072 CLBs, 125000 Gates, CMOS, PBGA81 | Microchip Technology Inc | AGLN125V2-CS81 vs AGLN125V2-CSG81I |