Part Details for AH125-89G by Qorvo
Overview of AH125-89G by Qorvo
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Healthcare
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Robotics and Drones
Part Details for AH125-89G
AH125-89G CAD Models
AH125-89G Part Data Attributes
|
AH125-89G
Qorvo
Buy Now
Datasheet
|
Compare Parts:
AH125-89G
Qorvo
Wide Band Medium Power Amplifier, 400MHz Min, 3600MHz Max, GREEN, TO-243C, SOT-89, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QORVO INC | |
Package Description | GREEN, TO-243C, SOT-89, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 14 dB | |
Input Power-Max (CW) | 10 dBm | |
Operating Frequency-Max | 3600 MHz | |
Operating Frequency-Min | 400 MHz | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER |
Alternate Parts for AH125-89G
This table gives cross-reference parts and alternative options found for AH125-89G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AH125-89G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SKY65009-21 | Wide Band Medium Power Amplifier, 250MHz Min, 2500MHz Max, 1 Func, 4 X 4 MM, ROHS COMPLIANT, MCM, 3 PIN | Skyworks Solutions Inc | AH125-89G vs SKY65009-21 |
AH215-S8G | Wide Band Medium Power Amplifier, 400MHz Min, 2300MHz Max, GREEN, PLASTIC, MS-012, SMT, SOIC-8 | Qorvo | AH125-89G vs AH215-S8G |
AH114-89 | Wide Band Medium Power Amplifier, 60MHz Min, 2500MHz Max, 1 Func, GAAS, SMT, TO-243C, SOT-89, 3 PIN | TriQuint Semiconductor | AH125-89G vs AH114-89 |
CMM6004-SC-0G00 | Wide Band Medium Power Amplifier, 250MHz Min, 3000MHz Max, ROHS COMPLIANT, SMT, SOT-89, 3 PIN | MACOM | AH125-89G vs CMM6004-SC-0G00 |
AH1-G | Wide Band Medium Power Amplifier, 250MHz Min, 4000MHz Max, 1 Func, GAAS, GREEN, TO-243C, SOT-89, 3 PIN | TriQuint Semiconductor | AH125-89G vs AH1-G |
AH115-S8G | Narrow Band Medium Power Amplifier, 1800MHz Min, 2300MHz Max, GREEN, PLASTIC, MS-012, SMT, SOIC-8 | Qorvo | AH125-89G vs AH115-S8G |
ADL5322ACPZ-WP | 700 MHz TO 1000 MHz GaAs Matched RF PA Pre-Driver | Analog Devices Inc | AH125-89G vs ADL5322ACPZ-WP |
AGB3301S24Q1 | Wide Band Medium Power Amplifier, 250MHz Min, 3000MHz Max, 1 Func, GAAS, S24, SOT-89, 3 PIN | Coherent Thermal Solutions | AH125-89G vs AGB3301S24Q1 |
AH118-89G | Wide Band Medium Power Amplifier, 60MHz Min, 3500MHz Max, GREEN, SOT-89, TO-243C, 3 PIN | Qorvo | AH125-89G vs AH118-89G |
CX65003-12 | Narrow Band Medium Power Amplifier, 1700MHz Min, 2500MHz Max, SOIC-8 | Skyworks Solutions Inc | AH125-89G vs CX65003-12 |