Part Details for AH1802-FY4G-7 by Diodes Incorporated
Overview of AH1802-FY4G-7 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AH1802-FY4G-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AH1802-FY4G-7-ND
|
DigiKey | MAGNETIC SWITCH OMNIPOLAR 3DFN Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.3553 | Buy Now |
DISTI #
AH1802-FY4G-7
|
Avnet Americas | Hall Effect Sensor Omnipolar 3.3V/5V 3-Pin DFN T/R - Tape and Reel (Alt: AH1802-FY4G-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2604 / $0.3076 | Buy Now |
DISTI #
621-AH1802-FY4G-7
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors LOW POWER 2.5V-5.5V OMNI-POLAR SWITCH RoHS: Compliant | 0 |
|
$0.3550 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks | 0 |
|
$0.2630 | Buy Now |
DISTI #
AH1802-FY4G-7
|
Avnet Asia | Hall Effect Sensor Omnipolar 3.3V/5V 3-Pin DFN T/R (Alt: AH1802-FY4G-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 1 Days | 0 |
|
$0.1079 / $0.1206 | Buy Now |
DISTI #
AH1802-FY4G-7
|
Avnet Silica | Hall Effect Sensor Omnipolar 3.3V/5V 3-Pin DFN T/R (Alt: AH1802-FY4G-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.3997 | Buy Now |