-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, 1mT Min, 5mT Max, 0.30V, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount, GREEN, SC-59, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH2506
|
Newark | Hall Effect Sw, Omnipolar, 35G, Sc-59-3 Rohs Compliant: Yes |Diodes Inc. AH180N-WG-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2663 |
|
$0.1860 / $0.3850 | Buy Now |
DISTI #
95AC7902
|
Newark | Hall Omnipolar Switch Sc59 T&r 3K Rohs Compliant: No |Diodes Inc. AH180N-WG-7 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 6000 |
|
$0.1490 / $0.1940 | Buy Now |
DISTI #
55AC1211
|
Newark | Diiah180N-Wg-7 Rohs Compliant: No |Diodes Inc. AH180N-WG-7 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1490 / $0.1940 | Buy Now |
DISTI #
AH180N-WG-7DICT-ND
|
DigiKey | MAGNETIC SWITCH OMNIPOL SC59-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
31587 In Stock |
|
$0.1604 / $0.5000 | Buy Now |
DISTI #
AH180N-WG-7
|
Avnet Americas | Hall Effect Sensor Omnipolar 3.3V/5V 3-Pin SOT-23 T/R - Tape and Reel (Alt: AH180N-WG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 6000285000 Factory Stock |
|
$0.1432 / $0.1692 | Buy Now |
DISTI #
AH180N-WG-7
|
Avnet Americas | Hall Effect Sensor Omnipolar 3.3V/5V 3-Pin SOT-23 T/R - Tape and Reel (Alt: AH180N-WG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 285000 Factory Stock |
|
$0.1432 / $0.1692 | Buy Now |
DISTI #
621-AH180N-WG-7
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Omni-polar 2.5V-5.5V EDS 6kV Vdd 7V RoHS: Compliant | 136837 |
|
$0.1440 / $0.3700 | Buy Now |
DISTI #
V72:2272_06686217
|
Arrow Electronics | Hall Effect Sensor Omnipolar 3.3V/5V 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2248 Container: Cut Strips | Americas - 300 |
|
$0.1551 | Buy Now |
DISTI #
70437363
|
RS | Hall Effect Sensor Omnipolar 3Pin SOT23 | Diodes Inc AH180N-WG-7 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3450 / $0.4310 | RFQ |
|
Future Electronics | AH180N Series 5.5 V 16 µA Micropower Omnipolar Hall Effect Switch - SC59-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 222000Reel |
|
$0.1410 / $0.1520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AH180N-WG-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AH180N-WG-7
Diodes Incorporated
Hall Effect Sensor, 1mT Min, 5mT Max, 0.30V, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount, GREEN, SC-59, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, SC-59, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Body Breadth | 1.6 mm | |
Body Height | 1.15 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
Hysteresis | 1 mT | |
Input Mode | BIPOLAR | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 5 mT | |
Magnetic Field Range-Min | 1 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 0.04 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Polarity | NON-INVERTING | |
Output Range | 0.30V | |
Output Type | DIGITAL VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-236 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |