-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5434
|
Newark | Hall Effect Sw, Omnipolar Sw, X1Dfn, 30G Rohs Compliant: Yes |Diodes Inc. AH1912-FA-7 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1960 |
|
$0.1880 / $0.4580 | Buy Now |
DISTI #
31-AH1912-FA-7CT-ND
|
DigiKey | MAGNETIC SWITCH OMNIPOLAR 4DFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
176750 In Stock |
|
$0.1432 / $0.4400 | Buy Now |
DISTI #
AH1912-FA-7
|
Avnet Americas | Ultra-Low Power Digital Omnipolar Hall-Effect Switch 4-Pin X1-DFN T/R - Tape and Reel (Alt: AH1912-FA-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000 |
|
$0.1023 / $0.1209 | Buy Now |
DISTI #
621-AH1912-FA-7
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Hall Omnipolar Switch X1-DFN1216-4 T&R 3K RoHS: Compliant | 24616 |
|
$0.1390 / $0.4400 | Buy Now |
|
Future Electronics | AH1912 Series 1.6 V to 5.5 V SMT Hall effect Omnipolar Switch - X1-DFN1216-4 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1360 / $0.1480 | Buy Now |
|
Future Electronics | AH1912 Series 1.6 V to 5.5 V SMT Hall effect Omnipolar Switch - X1-DFN1216-4 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1360 / $0.1480 | Buy Now |
DISTI #
AH1912-FA-7
|
Avnet Asia | Ultra-Low Power Digital Omnipolar Hall-Effect Switch 4-Pin X1-DFN T/R (Alt: AH1912-FA-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
AH1912-FA-7
|
Avnet Silica | Ultra-Low Power Digital Omnipolar Hall-Effect Switch 4-Pin X1-DFN T/R (Alt: AH1912-FA-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | MAGNETIC SWITCH OMNIPOLAR 4DFN | 2343 |
|
$0.1317 / $0.1941 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.1725 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy