Part Details for AH2984-PG-B by Diodes Incorporated
Overview of AH2984-PG-B by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AH2984-PG-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5439
|
Newark | Motor Controller, -40 To 105 Deg C Rohs Compliant: Yes |Diodes Inc. AH2984-PG-B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 565 |
|
$0.2710 / $0.6340 | Buy Now |
DISTI #
AH2984-PG-BDI-ND
|
DigiKey | IC MOTOR DRIVER 2.5V-15V 4SIP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
990 In Stock |
|
$0.2021 / $0.4300 | Buy Now |
DISTI #
AH2984-PG-B
|
Avnet Americas | 2-Phase Brushless Fan Motor Driver 4-Pin SIP Bulk - Bulk (Alt: AH2984-PG-B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2005 / $0.2369 | Buy Now |
DISTI #
621-AH2984-PG-B
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers OMNI-POLAR SWITCH HALL IC RoHS: Compliant | 0 |
|
$0.2020 / $0.4300 | Order Now |
|
Future Electronics | AH2984 Series 500 mA 2.5 to 15 V 2 Phase Hall Effect Fan Motor Controller -SIP-4 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.2150 / $0.2350 | Buy Now |
|
Future Electronics | AH2984 Series 500 mA 2.5 to 15 V 2 Phase Hall Effect Fan Motor Controller -SIP-4 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.2150 / $0.2350 | Buy Now |
|
Quest Components | BRUSHLESS DC MOTOR CONTROLLER, 0.8 A, PSIP4 | 3000 |
|
$0.1969 / $0.4725 | Buy Now |
DISTI #
AH2984-PG-B
|
Avnet Asia | 2-Phase Brushless Fan Motor Driver 4-Pin SIP Bulk (Alt: AH2984-PG-B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
AH2984-PG-B
|
Avnet Silica | 2-Phase Brushless Fan Motor Driver 4-Pin SIP Bulk (Alt: AH2984-PG-B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 1000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 1000 |
|
$0.3284 | Buy Now |