-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5451
|
Newark | Hall Effect Sw, Omnipolar Sw, Sip, 40G Rohs Compliant: Yes |Diodes Inc. AH3582-P-B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 691 |
|
$0.1610 / $0.4370 | Buy Now |
DISTI #
AH3582-P-BDI-ND
|
DigiKey | MAGNETIC SWITCH OMNIPOLAR 3SIP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
9420 In Stock |
|
$0.1675 / $0.4600 | Buy Now |
DISTI #
AH3582-P-B
|
Avnet Americas | Hall Omnipolar Switch SIP-3 BULK 1K - Bulk (Alt: AH3582-P-B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.1327 / $0.1568 | Buy Now |
DISTI #
621-AH3582-P-B
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Omnipolar Hall Effect Switch RoHS: Compliant | 1237 |
|
$0.1550 / $0.4200 | Buy Now |
|
Future Electronics | HALL OMNIPOLAR SWITCH,SIP-3,BULK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$0.1320 / $0.1470 | Buy Now |
DISTI #
AH3582-P-B
|
Avnet Silica | Hall Omnipolar Switch SIP-3 BULK 1K (Alt: AH3582-P-B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Silica - 1000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AH3582-P-B
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AH3582-P-B
Diodes Incorporated
Hall Effect Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
JESD-609 Code | e3 | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Terminal Finish | MATTE TIN |