Part Details for AH9485-WUF-7 by Diodes Incorporated
Overview of AH9485-WUF-7 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AH9485-WUF-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-AH9485-WUF-7CT-ND
|
DigiKey | IC MOTOR DRIVER 2V-6V 6TSOT26F Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2996 In Stock |
|
$0.2494 / $0.7700 | Buy Now |
DISTI #
AH9485-WUF-7
|
Avnet Americas | Single Phase Low Noise Smart DC Motor Driver, TSOT26F T&R 3K - Tape and Reel (Alt: AH9485-WUF-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2227 / $0.2631 | Buy Now |
DISTI #
621-AH9485-WUF-7
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Hall Effect AIO Single Phase RoHS: Compliant | 2860 |
|
$0.2260 / $0.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2310 | Buy Now |