Part Details for AHM1100AVS3B by AMD
Overview of AHM1100AVS3B by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for AHM1100AVS3B
AHM1100AVS3B CAD Models
AHM1100AVS3B Part Data Attributes
|
AHM1100AVS3B
AMD
Buy Now
Datasheet
|
Compare Parts:
AHM1100AVS3B
AMD
Microprocessor, 32-Bit, 1100MHz, CMOS, CPGA453, CERAMIC, PGA-453
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | PGA | |
Package Description | IPGA, SPGA462,37X37 | |
Pin Count | 453 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8473.30.11.80 | |
Address Bus Width | 13 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CPGA-P453 | |
JESD-609 Code | e0 | |
Length | 49.53 mm | |
Low Power Mode | YES | |
Number of Terminals | 453 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | IPGA | |
Package Equivalence Code | SPGA462,37X37 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, INTERSTITIAL PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.43 mm | |
Speed | 1100 MHz | |
Supply Current-Max | 17900 mA | |
Supply Voltage-Nom | 1.4 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 49.53 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for AHM1100AVS3B
This table gives cross-reference parts and alternative options found for AHM1100AVS3B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AHM1100AVS3B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMP1600DMS3C | Microprocessor, 32-Bit, 1400MHz, CMOS, CPGA453, PGA-453 | AMD | AHM1100AVS3B vs AMP1600DMS3C |
A1300APT3B | Microprocessor, 32-Bit, 1300MHz, CMOS, CPGA453, STAGGERED, CERAMIC, PGA-453 | AMD | AHM1100AVS3B vs A1300APT3B |
D750AUT1B | Microprocessor, 32-Bit, 750MHz, CMOS, CPGA453, STAGGERED, CERAMIC, PGA-453 | AMD | AHM1100AVS3B vs D750AUT1B |
A1200APS3B | Microprocessor, 32-Bit, 1200MHz, CMOS, CPGA453, STAGGERED, CERAMIC, PGA-453 | AMD | AHM1100AVS3B vs A1200APS3B |
A1000AMT3C | Microprocessor, 32-Bit, 1000MHz, CMOS, CPGA453, STAGGERED, CERAMIC, PGA-453 | AMD | AHM1100AVS3B vs A1000AMT3C |
AHM0950AVS3B | Microprocessor, 32-Bit, 950MHz, CMOS, CPGA453, CERAMIC, PGA-453 | AMD | AHM1100AVS3B vs AHM0950AVS3B |
AMSN2400DKT3C | Microprocessor, 64-Bit, 2000MHz, CMOS, CPGA453, ORGANIC, PGA-453 | AMD | AHM1100AVS3B vs AMSN2400DKT3C |
A1333AMT3C | Microprocessor, 32-Bit, 1333MHz, CMOS, CPGA453, STAGGERED, CERAMIC, PGA-453 | AMD | AHM1100AVS3B vs A1333AMT3C |
A1100AMT3C | Microprocessor, 32-Bit, 1100MHz, CMOS, CPGA453, STAGGERED, CERAMIC, PGA-453 | AMD | AHM1100AVS3B vs A1100AMT3C |
A0900APS3B | Microprocessor, 32-Bit, 900MHz, CMOS, CPGA453, STAGGERED, CERAMIC, PGA-453 | AMD | AHM1100AVS3B vs A0900APS3B |