Part Details for AJ25HVEI by Voltronics Corporation
Overview of AJ25HVEI by Voltronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AJ25HVEI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AJ25HVEI-ND
|
DigiKey | CAP TRIMMER 1-23PF 750V SMD Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for AJ25HVEI
AJ25HVEI CAD Models
AJ25HVEI Part Data Attributes:
|
AJ25HVEI
Voltronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AJ25HVEI
Voltronics Corporation
Variable Capacitor, Poly Tetrafluoroethylene, 750V, 1pF Min, 23pF Max, Horizontal Adjuster, Surface Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VOLTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.90 | |
Adjuster Orientation | HORIZONTAL | |
Capacitance-Max | 23 pF | |
Capacitance-Min | 1 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Diameter | 7.62 mm | |
Dielectric Material | POLYTETRAFLUOROETHYLENE | |
Length | 7.874 mm | |
Mounting Feature | SURFACE MOUNT | |
Multi-turn | ||
Package Style | SMT | |
Rated (DC) Voltage (URdc) | 750 V | |
Surface Mount | YES | |
Terminal Shape | GULL WING |
Alternate Parts for AJ25HVEI
This table gives cross-reference parts and alternative options found for AJ25HVEI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AJ25HVEI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KP15HVE | Variable Capacitor, Poly Tetrafluoroethylene, 750V, 1pF Min, 15pF Max, Horizontal Adjuster, Through Hole Mount | Voltronics Corporation | AJ25HVEI vs KP15HVE |
KT15HVE | Variable Capacitor, Poly Tetrafluoroethylene, 750V, 1pF Min, 15pF Max, Vertical Adjuster, Panel Mount, | Knowles Capacitors | AJ25HVEI vs KT15HVE |
KT15HVE | Variable Capacitor, Poly Tetrafluoroethylene, 750V, 1pF Min, 15pF Max, Vertical Adjuster, Panel Mount | Voltronics Corporation | AJ25HVEI vs KT15HVE |
KP15HVE | Variable Capacitor, Poly Tetrafluoroethylene, 750V, 1pF Min, 15pF Max, Horizontal Adjuster, Through Hole Mount, | Knowles Capacitors | AJ25HVEI vs KP15HVE |
KT15HV | Variable Capacitor, Poly Tetrafluoroethylene, 750V, 1pF Min, 15pF Max, Vertical Adjuster, Panel Mount, | Knowles Capacitors | AJ25HVEI vs KT15HV |
KF15HV | Variable Capacitor, Poly Tetrafluoroethylene, 750V, 1pF Min, 15pF Max, Vertical Adjuster, Through Hole Mount | Voltronics Corporation | AJ25HVEI vs KF15HV |
KM15HV | Variable Capacitor, Poly Tetrafluoroethylene, 750V, 1pF Min, 15pF Max, Vertical Adjuster, Surface Mount | Voltronics Corporation | AJ25HVEI vs KM15HV |
KP15HV | Variable Capacitor, Poly Tetrafluoroethylene, 750V, 1pF Min, 15pF Max, Horizontal Adjuster, Through Hole Mount, | Knowles Capacitors | AJ25HVEI vs KP15HV |
KJ15HVE | Variable Capacitor, Poly Tetrafluoroethylene, 750V, 1pF Min, 15pF Max, Horizontal Adjuster, Surface Mount | Voltronics Corporation | AJ25HVEI vs KJ15HVE |
KF15HV | Variable Capacitor, Poly Tetrafluoroethylene, 750V, 1pF Min, 15pF Max, Vertical Adjuster, Through Hole Mount, | Knowles Capacitors | AJ25HVEI vs KF15HV |