Part Details for ALC886-GR by Realtek Semiconductor
Overview of ALC886-GR by Realtek Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Part Details for ALC886-GR
ALC886-GR CAD Models
ALC886-GR Part Data Attributes:
|
ALC886-GR
Realtek Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ALC886-GR
Realtek Semiconductor
PCM Codec, 1-Func, PQFP48, 7 X 7 MM, 1.60 MM HEIGHT, GREEN, LQFP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | REALTEK SEMICONDUCTOR CORP | |
Package Description | LFQFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Filter | YES | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of Channels | 10 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for ALC886-GR
This table gives cross-reference parts and alternative options found for ALC886-GR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC886-GR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WM9710GEFL/RV | Consumer IC, | Wolfson Microelectronics Ltd (RETIRED) | ALC886-GR vs WM9710GEFL/RV |
WM9710GEFL/V | Consumer IC, | Wolfson Microelectronics Ltd (RETIRED) | ALC886-GR vs WM9710GEFL/V |
WM9710GEFL/V | PCM Codec, 1-Func, CMOS, PQCC48, 7 X 7 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, MO-220-VKKD-2, QFN-48 | Cirrus Logic | ALC886-GR vs WM9710GEFL/V |