Part Details for ALVR0522K00JE12 by Vishay Intertechnologies
Overview of ALVR0522K00JE12 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALVR0522K00JE12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALVR0522K00JE12
|
Avnet Americas | ALVR05 22K 5% E12 E3 - Bulk (Alt: ALVR0522K00JE12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3216 / $2.2295 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$1.6300 | Buy Now |
DISTI #
ALVR0522K00JE12
|
Avnet Americas | ALVR05 22K 5% E12 E3 - Bulk (Alt: ALVR0522K00JE12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3216 / $2.2295 | Buy Now |
Part Details for ALVR0522K00JE12
ALVR0522K00JE12 CAD Models
ALVR0522K00JE12 Part Data Attributes:
|
ALVR0522K00JE12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ALVR0522K00JE12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 5W, 22000ohm, 331.6625V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.23 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 22000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 331.6625 V |
Alternate Parts for ALVR0522K00JE12
This table gives cross-reference parts and alternative options found for ALVR0522K00JE12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALVR0522K00JE12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRP04B22K00JE07 | Fixed Resistor, Wire Wound, 5W, 22000ohm, 331.6625V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ALVR0522K00JE12 vs MRP04B22K00JE07 |
CW00522K00JE73 | Fixed Resistor, Wire Wound, 5W, 22000ohm, 331.662V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ALVR0522K00JE12 vs CW00522K00JE73 |
CW00522K00JE123 | Fixed Resistor, Wire Wound, 5W, 22000ohm, 331.662V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ALVR0522K00JE12 vs CW00522K00JE123 |
CW00522K00JS73 | Fixed Resistor, Wire Wound, 5W, 22000ohm, 331.662V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ALVR0522K00JE12 vs CW00522K00JS73 |
CW00522K00JE12 | Fixed Resistor, Wire Wound, 5W, 22000ohm, 331.662V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ALVR0522K00JE12 vs CW00522K00JE12 |
CW00522K00JE733 | Fixed Resistor, Wire Wound, 5W, 22000ohm, 331.662V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ALVR0522K00JE12 vs CW00522K00JE733 |
CW00522K00JB12 | Fixed Resistor, Wire Wound, 5W, 22000ohm, 331.662V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ALVR0522K00JE12 vs CW00522K00JB12 |
ALVR0522K00JE07 | Fixed Resistor, Wire Wound, 5W, 22000ohm, 5% +/-Tol, -30,30ppm/Cel, | Vishay Intertechnologies | ALVR0522K00JE12 vs ALVR0522K00JE07 |