Part Details for AM10CW-4824S-NZ by Aimtec
Overview of AM10CW-4824S-NZ by Aimtec
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for AM10CW-4824S-NZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK8891
|
Newark | Dc-Dc Converter, 24V, 0.41A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:10W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:410Ma, Output Voltage - Output 2:-, Width:25.4Mm Rohs Compliant: Yes |Aimtec AM10CW-4824S-NZ Min Qty: 19 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5200 / $14.1000 | Buy Now |
DISTI #
5245-AM10CW-4824S-NZ-ND
|
DigiKey | DC DC CONVERTER 24V 9.8W Min Qty: 1 Lead time: 9 Weeks Container: Tube |
2 In Stock |
|
$7.2402 / $8.8500 | Buy Now |
DISTI #
AM10CW-4824S-NZ
|
Avnet Americas | Module DC-DC 1-OUT 24V 0.41A 10W 5-Pin DIP - Rail/Tube (Alt: AM10CW-4824S-NZ) RoHS: Compliant Min Qty: 19 Package Multiple: 19 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$8.9792 / $14.0154 | Buy Now |
DISTI #
AM10CW-4824S-NZ
|
Avnet Americas | Module DC-DC 1-OUT 24V 0.41A 10W 5-Pin DIP - Rail/Tube (Alt: AM10CW-4824S-NZ) RoHS: Compliant Min Qty: 19 Package Multiple: 19 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$8.9792 / $14.0154 | Buy Now |
DISTI #
AM10CW-4824S-NZ
|
TME | Converter: DC/DC, 10W, Uin: 18÷75V, Uout: 24VDC, Iout: 0.41A, 1"x1" Min Qty: 19 | 0 |
|
$12.9600 | RFQ |
Part Details for AM10CW-4824S-NZ
AM10CW-4824S-NZ CAD Models
AM10CW-4824S-NZ Part Data Attributes:
|
AM10CW-4824S-NZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM10CW-4824S-NZ
Aimtec
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | S-XDMA-P6 | |
Length | 25.4 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 24.72 V | |
Output Voltage-Min | 23.28 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 12.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 9.84 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |
Alternate Parts for AM10CW-4824S-NZ
This table gives cross-reference parts and alternative options found for AM10CW-4824S-NZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM10CW-4824S-NZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM10CW-4824S-NZ-ST | DC-DC Regulated Power Supply Module, | Aimtec | AM10CW-4824S-NZ vs AM10CW-4824S-NZ-ST |