Part Details for AM1L-1215DH30-NZTR by Aimtec
Overview of AM1L-1215DH30-NZTR by Aimtec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM1L-1215DH30-NZTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AM1L-1215DH30-NZTR
|
Avnet Abacus | Module DC-DC 2-OUT 15V/-15V 0.033A/-0.033A 1W 10-Pin SMD T/R (Alt: AM1L-1215DH30-NZTR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now |
Part Details for AM1L-1215DH30-NZTR
AM1L-1215DH30-NZTR CAD Models
AM1L-1215DH30-NZTR Part Data Attributes
|
AM1L-1215DH30-NZTR
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM1L-1215DH30-NZTR
Aimtec
DC/DC Converter; Product Weight (grams): 1.5; Input voltage min (V): 10.8; Input voltage max (V): 13.2; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Dual; Output Power (W): 1; Max Output current (A): ±0.033; Efficiency (%): 79; Package type: SMD; Mounting: PCB; W (in): 0.44; L (in): 0.6; H (in): 0.25; W (mm): 11.176; L (mm): 15.24; H (mm): 6.35; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 3000; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 1000000; Derating : 85; Voltage Accuracy (%): ±5; Line Regulation (% of Vin): ±1.2; Load Regulation %: ±1.2; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): 100; Short circuit protection: Momentary
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for AM1L-1215DH30-NZTR
This table gives cross-reference parts and alternative options found for AM1L-1215DH30-NZTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM1L-1215DH30-NZTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM1L-1215DH30-FZTR | DC/DC Converter; Product Weight (grams): 2.1; Input voltage min (V): 10.8; Input voltage max (V): 13.2; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Dual; Output Power (W): 1; Max Output current (A): ±0.034; Efficiency (%): 83; Package type: SMD; Mounting: PCB; W (in): 0.44; L (in): 0.6; H (in): 0.3; W (mm): 11.4; L (mm): 15.2; H (mm): 7.6; Min Operating temperature: -40; Max operating temperature (°C): 95; Isolation (VDC): 3000; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 3000000; Derating : 95; Voltage Accuracy (%): 1; Line Regulation (% of Vin): ±1.2; Load Regulation %: ±1.2; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 100; Short circuit protection: Momentary | Aimtec | AM1L-1215DH30-NZTR vs AM1L-1215DH30-FZTR |
AM1L-1215DH30-FZ | DC/DC Converter; Product Weight (grams): 2.1; Input voltage min (V): 10.8; Input voltage max (V): 13.2; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Dual; Output Power (W): 1; Max Output current (A): ±0.034; Efficiency (%): 83; Package type: SMD; Mounting: PCB; W (in): 0.44; L (in): 0.6; H (in): 0.3; W (mm): 11.4; L (mm): 15.2; H (mm): 7.6; Min Operating temperature: -40; Max operating temperature (°C): 95; Isolation (VDC): 3000; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 3000000; Derating : 95; Voltage Accuracy (%): 1; Line Regulation (% of Vin): ±1.2; Load Regulation %: ±1.2; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 100; Short circuit protection: Momentary | Aimtec | AM1L-1215DH30-NZTR vs AM1L-1215DH30-FZ |
AM1LS-1215DH30JZ | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid | Aimtec | AM1L-1215DH30-NZTR vs AM1LS-1215DH30JZ |
AM1LS-1215DH30-NZ | DC/DC Converter; Product Weight (grams): 1.8; Input voltage min (V): 10.8; Input voltage max (V): 13.2; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Dual; Output Power (W): 1; Max Output current (A): ±0.033; Efficiency (%): 81; Max Capacitive load (µF): ±100; Package type: SMD; Mounting: PCB; W (in): 0.44; L (in): 0.6; H (in): 0.28; W (mm): 11.2; L (mm): 15.24; H (mm): 7.25; Min Operating temperature: -40; Max operating temperature (°C): 105; Isolation (VDC): 3000; EMC compliance 2: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; Application 6 (Lighting): 1; MTBF (h): 3500000; Derating : 100; Voltage Accuracy (%): ±2.5; Line Regulation (% of Vin): ±1.2; Load Regulation %: ±1.2; Ripple & Noise (mV p-p): 60; Switching Frequency typ (KHz): 300; Short circuit protection: Continuous | Aimtec | AM1L-1215DH30-NZTR vs AM1LS-1215DH30-NZ |