Part Details for AM25S10DC by AMD
Overview of AM25S10DC by AMD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM25S10DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AM25S10DC-ND
|
DigiKey | BUS DRIVER/H/L SERIES, 7-BIT Min Qty: 47 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
285 In Stock |
|
$6.4100 | Buy Now |
|
Quest Components | SHIFTER, 16 Pin, Ceramic, DIP | 63 |
|
$5.4080 / $12.4800 | Buy Now |
|
Quest Components | SHIFTER, 16 Pin, Ceramic, DIP | 1 |
|
$11.5846 | Buy Now |
|
Quest Components | SHIFTER, 16 Pin, Ceramic, DIP | 38 |
|
$10.0048 / $12.1680 | Buy Now |
|
Rochester Electronics | AM25S10 - Bus Driver/H/L Series, 7-Bit, True Output ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 285 |
|
$5.5000 / $6.4700 | Buy Now |
Part Details for AM25S10DC
AM25S10DC CAD Models
AM25S10DC Part Data Attributes:
|
AM25S10DC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM25S10DC
AMD
Bus Driver, TTL/H/L Series, 1-Func, 7-Bit, True Output, TTL, CDIP16, HERMETIC SEALED, CERDIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | 4 INPUTS CAN BE SELECTED AT A TIME | |
Family | TTL/H/L | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.6215 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 7 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 85 mA | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AM25S10DC
This table gives cross-reference parts and alternative options found for AM25S10DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM25S10DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM25S10DM | Bus Driver, TTL/H/L Series, 1-Func, 7-Bit, True Output, TTL, CDIP16, HERMETIC SEALED, CERDIP-16 | AMD | AM25S10DC vs AM25S10DM |
AM25S10PC | Bus Driver, TTL/H/L Series, 1-Func, 7-Bit, True Output, TTL, PDIP16, PLASTIC, DIP-16 | AMD | AM25S10DC vs AM25S10PC |
AM25S10DM | Bus Driver, TTL/H/L Series, 1-Func, 7-Bit, True Output, TTL, CDIP16, HERMETIC SEALED, CERDIP-16 | Rochester Electronics LLC | AM25S10DC vs AM25S10DM |