-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple Differential Line Receiver 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-14471-1-ND
|
DigiKey | IC RECEIVER 0/4 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14989 In Stock |
|
$0.2918 / $0.8800 | Buy Now |
DISTI #
595-AM26C32IDR
|
Mouser Electronics | RS-422 Interface IC Quad Diff Line RoHS: Compliant | 7089 |
|
$0.2910 / $0.8800 | Buy Now |
DISTI #
V72:2272_07230039
|
Arrow Electronics | Quad Receiver RS-422/RS-423 16-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2233 Container: Cut Strips | Americas - 2530 |
|
$0.2949 / $0.8585 | Buy Now |
DISTI #
65209012
|
Verical | Quad Receiver RS-422/RS-423 16-Pin SOIC T/R RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 2233 | Americas - 2530 |
|
$0.2949 / $0.7020 | Buy Now |
|
Bristol Electronics | 272 |
|
RFQ | ||
|
Bristol Electronics | 950 |
|
RFQ | ||
|
Rochester Electronics | AM26C32 Quadruple Differential Line Receiver RoHS: Compliant Status: Active Min Qty: 1 | 91 |
|
$0.2851 / $0.3354 | Buy Now |
DISTI #
AM26C32IDR
|
TME | IC: interface, line receiver, half duplex,RS422,RS485, 10Mbps Min Qty: 1 | 0 |
|
$0.4900 / $0.7400 | RFQ |
|
Ameya Holding Limited | IC QUAD DIFF LINE RCVR 16-SOIC | 5500 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Package/Enclosure16-SOIC | 18218 |
|
$0.2188 / $0.2664 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AM26C32IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM26C32IDR
Texas Instruments
Quadruple Differential Line Receiver 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.006 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 27 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AM26C32IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26C32IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS34C86TMX/NOPB | IC QUAD LINE RECEIVER, PDSO16, PLASTIC, SOP-16, Line Driver or Receiver | National Semiconductor Corporation | AM26C32IDR vs DS34C86TMX/NOPB |
ST34C86BDR | QUAD LINE RECEIVER, PDSO16, SO-16 | STMicroelectronics | AM26C32IDR vs ST34C86BDR |
DS26C32ATMX | IC QUAD LINE RECEIVER, PDSO16, PLASTIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | AM26C32IDR vs DS26C32ATMX |
AM26C32IDG4 | Quadruple Differential Line Receiver 16-SOIC -40 to 85 | Texas Instruments | AM26C32IDR vs AM26C32IDG4 |
ST26C32ABD | QUAD LINE RECEIVER, PDSO16, SO-16 | STMicroelectronics | AM26C32IDR vs ST26C32ABD |
AM26C32IDRG4 | Quadruple Differential Line Receiver 16-SOIC -40 to 85 | Texas Instruments | AM26C32IDR vs AM26C32IDRG4 |
AM26C32CDE4 | Quadruple Differential Line Receiver 16-SOIC 0 to 70 | Texas Instruments | AM26C32IDR vs AM26C32CDE4 |
AM26C32CDRG4 | Quadruple Differential Line Receiver 16-SOIC 0 to 70 | Texas Instruments | AM26C32IDR vs AM26C32CDRG4 |
DS26C32ATMX/NOPB | CMOS Quad Differential Line Receivers 16-SOIC -40 to 85 | Texas Instruments | AM26C32IDR vs DS26C32ATMX/NOPB |
ST26C32IF16 | Line Receiver, 1 Func, 4 Rcvr, CMOS, PDSO16, | Startech Semiconductor Inc | AM26C32IDR vs ST26C32IF16 |