-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Voltage High-Speed Quadruple Differential Line Driver With +/-15-kV IEC ESD Protection 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-52623-1-ND
|
DigiKey | IC DRIVER 4/0 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1670 In Stock |
|
$0.6754 / $1.5900 | Buy Now |
DISTI #
595-AM26LV31EIPWRG4
|
Mouser Electronics | Buffers & Line Drivers LoVltg Hi-Sp Quad Diff Line Drvr RoHS: Compliant | 1645 |
|
$0.6750 / $1.5900 | Buy Now |
|
Win Source Electronics | LOW-VOLTAGE HIGH-SPEED QUADRUPLE DIFFERENTIAL LINE DRIVER WITH ±15-kV IEC ESD PROTECTION | IC DVR DIFF QUAD LV HS 16TSSOP | 90880 |
|
$2.9110 / $4.3660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AM26LV31EIPWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM26LV31EIPWRG4
Texas Instruments
Low-Voltage High-Speed Quadruple Differential Line Driver With +/-15-kV IEC ESD Protection 16-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | BUILT-IN DRIVER OUTPUT SHORT CIRCUIT PROTECTION | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422-B; TIA-422-B; V.11 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 2 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.03 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 12 ns | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AM26LV31EIPWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LV31EIPWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FIN1031MTC | 3.3V LVDS 4-Bit High Speed Differential Driver, TSSOP 16L, 9400-RAIL | onsemi | AM26LV31EIPWRG4 vs FIN1031MTC |
SN75LVDS31PWR | QUAD LINE DRIVER, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | AM26LV31EIPWRG4 vs SN75LVDS31PWR |
PI90LV031AL | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, 4.40 MM, TSSOP-16 | Pericom Semiconductor Corporation | AM26LV31EIPWRG4 vs PI90LV031AL |
MAX3030ECUE | Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16, 4.40 MM, TSSOP-16 | Maxim Integrated Products | AM26LV31EIPWRG4 vs MAX3030ECUE |
MAX3030EEUE+ | ±15kV ESD-Protected, 3.3V Quad RS-422 Transmitters, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C | Analog Devices Inc | AM26LV31EIPWRG4 vs MAX3030EEUE+ |
STLVDS31BTR | QUAD LINE DRIVER, PDSO16, LEAD FREE, TSSOP-16 | STMicroelectronics | AM26LV31EIPWRG4 vs STLVDS31BTR |
FIN1031MTCX_NL | Line Driver, 4 Func, 4 Driver, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | AM26LV31EIPWRG4 vs FIN1031MTCX_NL |
AM26LV31EIPWR | Low-Voltage High-Speed Quadruple Differential Line Driver With +/-15-kV IEC ESD Protection 16-TSSOP -40 to 85 | Texas Instruments | AM26LV31EIPWRG4 vs AM26LV31EIPWR |
SN75LVDS31PWRG4 | QUAD LINE DRIVER, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | AM26LV31EIPWRG4 vs SN75LVDS31PWRG4 |
DS90LV031ATMTC/NOPB | 3-V quad CMOS differential line driver 16-TSSOP -40 to 85 | Texas Instruments | AM26LV31EIPWRG4 vs DS90LV031ATMTC/NOPB |