Part Details for AM27C128-255LIB by AMD
Overview of AM27C128-255LIB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for AM27C128-255LIB
AM27C128-255LIB CAD Models
AM27C128-255LIB Part Data Attributes
|
AM27C128-255LIB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27C128-255LIB
AMD
UVPROM, 16KX8, 250ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFJ | |
Package Description | WQCCN, LCC32,.45X.55 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 250 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CQCC-N32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 131072 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WQCCN | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, WINDOW | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12.75 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for AM27C128-255LIB
This table gives cross-reference parts and alternative options found for AM27C128-255LIB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27C128-255LIB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27C128-255LCB | UVPROM, 16KX8, 250ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | AMD | AM27C128-255LIB vs AM27C128-255LCB |
AM27C128-255LC | UVPROM, 16KX8, 250ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | AMD | AM27C128-255LIB vs AM27C128-255LC |
27C128-25E/K | 16K X 8 UVPROM, 250 ns, CQCC32, CERAMIC, LCC-32 | Microchip Technology Inc | AM27C128-255LIB vs 27C128-25E/K |
AM27128A-25LCB | UVPROM, 16KX8, 250ns, NMOS, CQCC32, CERAMIC, LCC-32 | AMD | AM27C128-255LIB vs AM27128A-25LCB |
LC27128-25 | UVPROM, 16KX8, 250ns, CMOS, CQCC32, CERAMIC, LCC-28 | LSI Corporation | AM27C128-255LIB vs LC27128-25 |
AM27C128-250LE | UVPROM, 16KX8, 250ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | AMD | AM27C128-255LIB vs AM27C128-250LE |
AM27C128-250LCB | UVPROM, 16KX8, 250ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | AMD | AM27C128-255LIB vs AM27C128-250LCB |
AM27C128-255LEB | UVPROM, 16KX8, 250ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | AMD | AM27C128-255LIB vs AM27C128-255LEB |
AM27128A-25LC | UVPROM, 16KX8, 250ns, NMOS, CQCC32, CERAMIC, LCC-32 | AMD | AM27C128-255LIB vs AM27128A-25LC |
5962-8766106YX | UVPROM, 16KX8, 250ns, CMOS, CQCC32, | Waferscale Integration Inc | AM27C128-255LIB vs 5962-8766106YX |