Part Details for AM27C128-70DEB by AMD
Overview of AM27C128-70DEB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for AM27C128-70DEB
AM27C128-70DEB CAD Models
AM27C128-70DEB Part Data Attributes
|
AM27C128-70DEB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27C128-70DEB
AMD
UVPROM, 16KX8, 70ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 131072 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12.75 V | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for AM27C128-70DEB
This table gives cross-reference parts and alternative options found for AM27C128-70DEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27C128-70DEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27C128-70DC | UVPROM, 16KX8, 70ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | AM27C128-70DEB vs AM27C128-70DC |
WS57C51C-70D | UVPROM, 16KX8, 70ns, CMOS, CDIP28, CERDIP-28 | Waferscale Integration Inc | AM27C128-70DEB vs WS57C51C-70D |
WS57C128FB-70DMB | UVPROM, 16KX8, 70ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Teledyne e2v | AM27C128-70DEB vs WS57C128FB-70DMB |
WS57C128FB-70D | UVPROM, 16KX8, 70ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Teledyne e2v | AM27C128-70DEB vs WS57C128FB-70D |
5962-8766108XX | UVPROM, 16KX8, 70ns, CMOS, CDIP28, | Waferscale Integration Inc | AM27C128-70DEB vs 5962-8766108XX |
WS57C128F-70DMB | UVPROM, 16KX8, 70ns, CMOS, CDIP28, | Waferscale Integration Inc | AM27C128-70DEB vs WS57C128F-70DMB |
WS57C128FB-70D | 16KX8 UVPROM, 70ns, CDIP28, 0.600 INCH, CERDIP-28 | STMicroelectronics | AM27C128-70DEB vs WS57C128FB-70D |
WS57C128FB-70DM | UVPROM, 16KX8, 70ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Teledyne e2v | AM27C128-70DEB vs WS57C128FB-70DM |
WS57C128F-70D | UVPROM, 16KX8, 70ns, CMOS, CDIP28, | Waferscale Integration Inc | AM27C128-70DEB vs WS57C128F-70D |
CY27C128-70WC | UVPROM, 16KX8, 70ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Cypress Semiconductor | AM27C128-70DEB vs CY27C128-70WC |