Part Details for AM27C400-105DIB by AMD
Overview of AM27C400-105DIB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Part Details for AM27C400-105DIB
AM27C400-105DIB CAD Models
AM27C400-105DIB Part Data Attributes
|
AM27C400-105DIB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27C400-105DIB
AMD
UVPROM, 512KX8, 100ns, CMOS, CDIP40, WINDOWED, CERAMIC, DIP-40
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | WDIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 100 ns | |
Alternate Memory Width | 16 | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.2605 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WDIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.588 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AM27C400-105DIB
This table gives cross-reference parts and alternative options found for AM27C400-105DIB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27C400-105DIB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HN27C4000G-10 | 512KX8 UVPROM, 100ns, CDIP40, 0.600 INCH, EIAJ, CERDIP-40 | Renesas Electronics Corporation | AM27C400-105DIB vs HN27C4000G-10 |
AM27C400-100DIB | UVPROM, 512KX8, 100ns, CMOS, CDIP40, WINDOWED, CERAMIC, DIP-40 | AMD | AM27C400-105DIB vs AM27C400-100DIB |
TMS27C400-10JL4 | 512KX8 UVPROM, 100ns, CDIP40, 0.600 INCH, WINDOWED, CERAMIC, DIP-40 | Texas Instruments | AM27C400-105DIB vs TMS27C400-10JL4 |
TMS27C400-10JE | 512KX8 UVPROM, 100ns, CDIP40, 0.600 INCH, WINDOWED, CERAMIC, DIP-40 | Texas Instruments | AM27C400-105DIB vs TMS27C400-10JE |
AM27C400-105DCB | UVPROM, 512KX8, 100ns, CMOS, CDIP40, WINDOWED, CERAMIC, DIP-40 | AMD | AM27C400-105DIB vs AM27C400-105DCB |
AM27C400-100DCB | UVPROM, 512KX8, 100ns, CMOS, CDIP40, WINDOWED, CERAMIC, DIP-40 | AMD | AM27C400-105DIB vs AM27C400-100DCB |