Part Details for AM27MGC09 by Kingbright
Overview of AM27MGC09 by Kingbright
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM27MGC09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1644-1-ND
|
DigiKey | LED GREEN CLEAR SMD BOTTOM ENT Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20350 In Stock |
|
$0.1575 / $0.6100 | Buy Now |
DISTI #
604-AM27MGC09
|
Mouser Electronics | Standard LEDs - SMD Green 570nm Water Clear 600mcd RoHS: Compliant | 24 |
|
$0.1730 / $0.5900 | Buy Now |
DISTI #
AM27MGC09
|
TTI | Standard LEDs - SMD Green 570nm Water Clear 600mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
000000000000997062
|
Sager | Standard LEDs - SMD Green 570nm Water Clear 600mcd | 0 |
|
Buy Now |
Part Details for AM27MGC09
AM27MGC09 CAD Models
AM27MGC09 Part Data Attributes
|
AM27MGC09
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AM27MGC09
Kingbright
Single Color LED, Mega Green, Water Clear, T-3/4, 1.78mm, ROHS COMPLIANT, SMT, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | HIGH RELIABILITY | |
Color | MEGA GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 600.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.92 mm | |
Packing Method | TR | |
Peak Wavelength | 574 nm | |
Shape | ROUND | |
Size | 1.78 mm | |
Surface Mount | YES | |
T-code | T-3/4 | |
Terminal Pitch | 5.05 mm | |
Viewing Angle | 20 deg |