Part Details for AM29823ADC by Rochester Electronics LLC
Overview of AM29823ADC by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Motor control systems
Robotics and Drones
Part Details for AM29823ADC
AM29823ADC CAD Models
AM29823ADC Part Data Attributes:
|
AM29823ADC
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AM29823ADC
Rochester Electronics LLC
Bus Driver, S Series, 1-Func, 9-Bit, True Output, TTL, CDIP24, SLIM, CERAMIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH CLEAR AND CLOCK ENABLE | |
Family | S | |
JESD-30 Code | R-GDIP-T24 | |
Length | 31.9405 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for AM29823ADC
This table gives cross-reference parts and alternative options found for AM29823ADC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29823ADC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29823PC | Bus Driver, S Series, 1-Func, 9-Bit, True Output, TTL, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 | AMD | AM29823ADC vs AM29823PC |
AM29823APCB | S SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDIP24, SLIM, PLASTIC, DIP-24 | Rochester Electronics LLC | AM29823ADC vs AM29823APCB |
AM29823ADCB | S SERIES, 9-BIT DRIVER, TRUE OUTPUT, CDIP24, SLIM, CERAMIC, DIP-24 | Rochester Electronics LLC | AM29823ADC vs AM29823ADCB |
AM29823DCB | Bus Driver, S Series, 1-Func, 9-Bit, True Output, TTL, CDIP24, HERMETIC SEALED, SLIM, DIP-24 | AMD | AM29823ADC vs AM29823DCB |
AM29823DM | Bus Driver, S Series, 1-Func, 9-Bit, True Output, TTL, CDIP24, HERMETIC SEALED, SLIM, DIP-24 | AMD | AM29823ADC vs AM29823DM |
AM29823APCB | Bus Driver, S Series, 1-Func, 9-Bit, True Output, TTL, PDIP24, SLIM, PLASTIC, DIP-24 | AMD | AM29823ADC vs AM29823APCB |
AM29823DC | Bus Driver, S Series, 1-Func, 9-Bit, True Output, TTL, CDIP24, HERMETIC SEALED, SLIM, DIP-24 | AMD | AM29823ADC vs AM29823DC |
AM29823ADE | Bus Driver, S Series, 1-Func, 9-Bit, True Output, TTL, CDIP24, SLIM, CERAMIC, DIP-24 | AMD | AM29823ADC vs AM29823ADE |
AM29823DCB | S SERIES, 9-BIT DRIVER, TRUE OUTPUT, CDIP24, HERMETIC SEALED, SLIM, DIP-24 | Rochester Electronics LLC | AM29823ADC vs AM29823DCB |
AM29823APC | Bus Driver, S Series, 1-Func, 9-Bit, True Output, TTL, PDIP24, SLIM, PLASTIC, DIP-24 | AMD | AM29823ADC vs AM29823APC |