Part Details for AM29C660DJC by Rochester Electronics LLC
Overview of AM29C660DJC by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29C660DJC
AM29C660DJC CAD Models
AM29C660DJC Part Data Attributes
|
AM29C660DJC
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AM29C660DJC
Rochester Electronics LLC
Error Detection And Correction Circuit, CMOS Series, 32-Bit, CMOS, PQCC68, PLASTIC, LCC-68
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BUILT IN DIAGNOSTICS; BYTE CONTROL | |
Family | CMOS | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e0 | |
Length | 24.2062 mm | |
Logic IC Type | ERROR DETECTION AND CORRECTION CIRCUIT | |
Number of Bits | 32 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.2062 mm |
Alternate Parts for AM29C660DJC
This table gives cross-reference parts and alternative options found for AM29C660DJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29C660DJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29C660EJC | Error Detection And Correction Circuit, CMOS Series, 32-Bit, CMOS, PQCC68, PLASTIC, LCC-68 | Rochester Electronics LLC | AM29C660DJC vs AM29C660EJC |
AM29C660CJC | Error Detection And Correction Circuit, CMOS Series, 32-Bit, CMOS, PQCC68, PLASTIC, LCC-68 | AMD | AM29C660DJC vs AM29C660CJC |
AM29C660JC | Error Detection And Correction Circuit, CMOS Series, 32-Bit, CMOS, PQCC68, PLASTIC, LCC-68 | AMD | AM29C660DJC vs AM29C660JC |
AM29C660CJC | Error Detection And Correction Circuit, CMOS Series, 32-Bit, CMOS, PQCC68, PLASTIC, LCC-68 | Rochester Electronics LLC | AM29C660DJC vs AM29C660CJC |
AM29C660JC | Error Detection And Correction Circuit, CMOS Series, 32-Bit, CMOS, PQCC68, PLASTIC, LCC-68 | Rochester Electronics LLC | AM29C660DJC vs AM29C660JC |
AM29C660AJCTR | Error Detection And Correction Circuit, CMOS Series, 32-Bit, CMOS, PQCC68, PLASTIC, LCC-68 | AMD | AM29C660DJC vs AM29C660AJCTR |
AM29C660EJC | Error Detection And Correction Circuit, CMOS Series, 32-Bit, CMOS, PQCC68, PLASTIC, LCC-68 | AMD | AM29C660DJC vs AM29C660EJC |
AM29C660EJCTR | Error Detection And Correction Circuit, CMOS Series, 32-Bit, CMOS, PQCC68, PLASTIC, LCC-68 | AMD | AM29C660DJC vs AM29C660EJCTR |