Datasheets
AM29DL163DT90VRI by:

Flash, 1MX16, 90ns, PBGA48, 8.15 X 6.15 MM, 0.80 MM PITCH, VFBGA-48

Part Details for AM29DL163DT90VRI by AMD

Overview of AM29DL163DT90VRI by AMD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Part Details for AM29DL163DT90VRI

AM29DL163DT90VRI CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AM29DL163DT90VRI Part Data Attributes

AM29DL163DT90VRI AMD
Buy Now Datasheet
Compare Parts:
AM29DL163DT90VRI AMD Flash, 1MX16, 90ns, PBGA48, 8.15 X 6.15 MM, 0.80 MM PITCH, VFBGA-48
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer ADVANCED MICRO DEVICES INC
Part Package Code BGA
Package Description VFBGA, BGA48,6X8,32
Pin Count 48
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 90 ns
Alternate Memory Width 8
Boot Block TOP
Command User Interface YES
Common Flash Interface YES
Data Polling YES
JESD-30 Code R-PBGA-B48
JESD-609 Code e0
Length 8.15 mm
Memory Density 16777216 bit
Memory IC Type FLASH
Memory Width 16
Number of Functions 1
Number of Sectors/Size 8,31
Number of Terminals 48
Number of Words 1048576 words
Number of Words Code 1000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 1MX16
Package Body Material PLASTIC/EPOXY
Package Code VFBGA
Package Equivalence Code BGA48,6X8,32
Package Shape RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL
Programming Voltage 3 V
Qualification Status Not Qualified
Ready/Busy YES
Seated Height-Max 1 mm
Sector Size 8K,64K
Standby Current-Max 0.000005 A
Supply Current-Max 0.045 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Toggle Bit YES
Type NOR TYPE
Width 6.15 mm

Alternate Parts for AM29DL163DT90VRI

This table gives cross-reference parts and alternative options found for AM29DL163DT90VRI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29DL163DT90VRI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MBM29DL162BE-90PBT Flash, 1MX16, 90ns, PBGA48, PLASTIC, FBGA-48 FUJITSU Limited AM29DL163DT90VRI vs MBM29DL162BE-90PBT
MBM29DL161TE-90PBT Flash, 1MX16, 90ns, PBGA48, PLASTIC, FBGA-48 FUJITSU Semiconductor Limited AM29DL163DT90VRI vs MBM29DL161TE-90PBT
MBM29DL161TE-90PBT Flash, 1MX16, 90ns, PBGA48, PLASTIC, FBGA-48 FUJITSU Limited AM29DL163DT90VRI vs MBM29DL161TE-90PBT
MBM29DL161BE-90PBT Flash, 1MX16, 90ns, PBGA48, PLASTIC, FBGA-48 FUJITSU Semiconductor Limited AM29DL163DT90VRI vs MBM29DL161BE-90PBT
AM29DL161DB90VRI Flash, 1MX16, 90ns, PBGA48, 8.15 X 6.15 MM, 0.80 MM PITCH, VFBGA-48 AMD AM29DL163DT90VRI vs AM29DL161DB90VRI
MBM29LV160BE-90PBT 1MX16 FLASH 3V PROM, 90ns, PBGA48, PLASTIC, FBGA-48 FUJITSU Limited AM29DL163DT90VRI vs MBM29LV160BE-90PBT
MBM29DL161BE-90PBT Flash, 1MX16, 90ns, PBGA48, PLASTIC, FBGA-48 FUJITSU Limited AM29DL163DT90VRI vs MBM29DL161BE-90PBT
MBM29DL162BE-90PBT Flash, 1MX16, 90ns, PBGA48, PLASTIC, FBGA-48 FUJITSU Semiconductor Limited AM29DL163DT90VRI vs MBM29DL162BE-90PBT
AM29DL163DB90VRI Flash, 1MX16, 90ns, PBGA48, 8.15 X 6.15 MM, 0.80 MM PITCH, VFBGA-48 AMD AM29DL163DT90VRI vs AM29DL163DB90VRI
MBM29LV160BE90PBT Flash, 1MX16, 90ns, PBGA48, PLASTIC, FBGA-48 FUJITSU Limited AM29DL163DT90VRI vs MBM29LV160BE90PBT
Part Number Description Manufacturer Compare
AM29DL164DT90VRI Flash, 1MX16, 90ns, PBGA48, 8.15 X 6.15 MM, 0.80 MM PITCH, VFBGA-48 AMD AM29DL163DT90VRI vs AM29DL164DT90VRI
AM29LV160DB70WCC 1MX16 FLASH 3V PROM, 70ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 Spansion AM29DL163DT90VRI vs AM29LV160DB70WCC
SST39VF1602-90-4C-B3KE Flash, 1MX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 Silicon Storage Technology AM29DL163DT90VRI vs SST39VF1602-90-4C-B3KE
AM29DL164DT120WCE Flash, 1MX16, 120ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 AMD AM29DL163DT90VRI vs AM29DL164DT120WCE
AM29DS163DT120WAI Flash, 1MX16, 120ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 AMD AM29DL163DT90VRI vs AM29DS163DT120WAI
AM29DS163DB100WAI Flash, 1MX16, 100ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 AMD AM29DL163DT90VRI vs AM29DS163DB100WAI
AM29DL164DT70WCI Flash, 1MX16, 70ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 AMD AM29DL163DT90VRI vs AM29DL164DT70WCI
AM29LV160MT-120WCC Flash, 1MX16, 120ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 AMD AM29DL163DT90VRI vs AM29LV160MT-120WCC
AM29DS163DT100WAE Flash, 1MX16, 100ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 AMD AM29DL163DT90VRI vs AM29DS163DT100WAE
AM29LV160MT120WAI Flash, 1MX16, 120ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 AMD AM29DL163DT90VRI vs AM29LV160MT120WAI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29DL163DT90VRI by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29DL163DT90VRI by AMD

  • Please alert me when AM29DL163DT90VRI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AM29DL163DT90VRI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29DL163DT90VRI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AM29DL163DT90VRI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29DL163DT90VRI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29DL163DT90VRI by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: