Part Details for AM29DL800T-100FD by Spansion
Overview of AM29DL800T-100FD by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29DL800T-100FD
AM29DL800T-100FD CAD Models
AM29DL800T-100FD Part Data Attributes
|
AM29DL800T-100FD
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29DL800T-100FD
Spansion
Flash, 1MX8, 100ns, PDSO48, REVERSE, TSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP | |
Package Description | REVERSE, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Additional Feature | CONFIGURABLE AS 512K X 16 | |
Boot Block | TOP | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for AM29DL800T-100FD
This table gives cross-reference parts and alternative options found for AM29DL800T-100FD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29DL800T-100FD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS28F800ET70BDCDQ | 1MX8 FLASH 3V PROM, 100ns, PDSO48 | Texas Instruments | AM29DL800T-100FD vs TMS28F800ET70BDCDQ |
M29F800A2UT10R | Flash, 1MX8, 100ns, PDSO48, 12 X 20 MM, TSOP1-48 | Motorola Semiconductor Products | AM29DL800T-100FD vs M29F800A2UT10R |
TMS28F800LT10BDCDL | 1MX8 FLASH 3V PROM, 100ns, PDSO48 | Texas Instruments | AM29DL800T-100FD vs TMS28F800LT10BDCDL |
M29F800A2UR10R | 1MX8 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, REVERSE, TSOP-48 | Motorola Mobility LLC | AM29DL800T-100FD vs M29F800A2UR10R |
AM29DL800T-100FI | Flash, 1MX8, 100ns, PDSO48, REVERSE, TSOP-48 | Spansion | AM29DL800T-100FD vs AM29DL800T-100FI |
TMS28F800VT10CDCDL | 1MX8 FLASH 3V PROM, 100ns, PDSO48 | Texas Instruments | AM29DL800T-100FD vs TMS28F800VT10CDCDL |
M29R800T-100N6 | Flash, 1MX8, 100ns, PDSO48, 12 X 20 MM, TSOP-48 | Numonyx Memory Solutions | AM29DL800T-100FD vs M29R800T-100N6 |
TMS28F800AET-70CDCDQ | 1MX8 FLASH 3V PROM, 100ns, PDSO48, TSOP-48 | Texas Instruments | AM29DL800T-100FD vs TMS28F800AET-70CDCDQ |
TMS28F800ET70BDCDL | 1MX8 FLASH 3V PROM, 100ns, PDSO48 | Texas Instruments | AM29DL800T-100FD vs TMS28F800ET70BDCDL |
TMS28F800VT10CDCDE | 1MX8 FLASH 3V PROM, 100ns, PDSO48 | Texas Instruments | AM29DL800T-100FD vs TMS28F800VT10CDCDE |