Part Details for AM29DS163DB100WAE by AMD
Overview of AM29DS163DB100WAE by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29DS163DB100WAE
AM29DS163DB100WAE CAD Models
AM29DS163DB100WAE Part Data Attributes:
|
AM29DS163DB100WAE
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29DS163DB100WAE
AMD
Flash, 1MX16, 100ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA48,6X8,32 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Additional Feature | 20 YEAR DATA RETENTION | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 20 | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Length | 8.15 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,31 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 2.2 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6.15 mm |
Alternate Parts for AM29DS163DB100WAE
This table gives cross-reference parts and alternative options found for AM29DS163DB100WAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29DS163DB100WAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M59DR016D100ZB6T | 1MX16 FLASH 1.8V PROM, 100ns, PBGA48, 0.75 MM PITCH, TFBGA-48 | STMicroelectronics | AM29DS163DB100WAE vs M59DR016D100ZB6T |
AM29SL160CT-100WCD | 1MX16 FLASH 1.8V PROM, 100ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 | Spansion | AM29DS163DB100WAE vs AM29SL160CT-100WCD |
M59DR016D100ZB1 | 1MX16 FLASH 1.8V PROM, 100ns, PBGA48, 0.75 MM PITCH, TFBGA-48 | STMicroelectronics | AM29DS163DB100WAE vs M59DR016D100ZB1 |
M59DR016D100ZB6 | 1MX16 FLASH 1.8V PROM, 100ns, PBGA48, 0.75 MM PITCH, TFBGA-48 | STMicroelectronics | AM29DS163DB100WAE vs M59DR016D100ZB6 |
AM29SL160CB-100WCI | Flash, 1MX16, 100ns, PBGA48, 8 X 9 MM, FBGA-48 | AMD | AM29DS163DB100WAE vs AM29SL160CB-100WCI |
GT28F160C2BA100 | Flash, 1MX16, 100ns, PBGA48, CSP, MICRO, BGA-48 | Intel Corporation | AM29DS163DB100WAE vs GT28F160C2BA100 |
MBM29DS163TE10PBT | 1MX16 FLASH 1.8V PROM, 100ns, PBGA48, PLASTIC, FBGA-48 | FUJITSU Semiconductor Limited | AM29DS163DB100WAE vs MBM29DS163TE10PBT |
AM29SL160CB-100WCC | Flash, 1MX16, 100ns, PBGA48, 8 X 9 MM, FBGA-48 | AMD | AM29DS163DB100WAE vs AM29SL160CB-100WCC |
AM29SL160CT-100WCI | Flash, 1MX16, 100ns, PBGA48, 8 X 9 MM, FBGA-48 | AMD | AM29DS163DB100WAE vs AM29SL160CT-100WCI |
GT28F160C2TA100 | Flash, 1MX16, 100ns, PBGA48, CSP, MICRO, BGA-48 | Intel Corporation | AM29DS163DB100WAE vs GT28F160C2TA100 |