Part Details for AM29F002NBT-55EC by Spansion
Overview of AM29F002NBT-55EC by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29F002NBT-55EC
AM29F002NBT-55EC CAD Models
AM29F002NBT-55EC Part Data Attributes:
|
AM29F002NBT-55EC
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29F002NBT-55EC
Spansion
Flash, 256KX8, 55ns, PDSO32, MO-142BD, TSOP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | MO-142BD, TSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
Additional Feature | TOP BOOT BLOCK | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,3 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for AM29F002NBT-55EC
This table gives cross-reference parts and alternative options found for AM29F002NBT-55EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F002NBT-55EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F002NBT-55EI | Flash, 256KX8, 55ns, PDSO32, MO-142BBD, TSOP-32 | Spansion | AM29F002NBT-55EC vs AM29F002NBT-55EI |
AT49F002ANT-55TU | Flash, 256KX8, 55ns, PDSO32, 8 X 20 MM, LEAD AND HALIDE FREE, PLASTIC, MO-142BD, TSOP1-32 | Atmel Corporation | AM29F002NBT-55EC vs AT49F002ANT-55TU |
MBM29F002TC-55PFTN | Flash, 256KX8, 55ns, PDSO32, PLASTIC, TSOP1-32 | Spansion | AM29F002NBT-55EC vs MBM29F002TC-55PFTN |
M29F002BT55N1T | 256KX8 FLASH 5V PROM, 55ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | STMicroelectronics | AM29F002NBT-55EC vs M29F002BT55N1T |
M29F002BNT55N3 | 256KX8 FLASH 5V PROM, 55ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | STMicroelectronics | AM29F002NBT-55EC vs M29F002BNT55N3 |
AT49F002AT-55TL | Flash, 256KX8, 55ns, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 | Atmel Corporation | AM29F002NBT-55EC vs AT49F002AT-55TL |
M29F002BT55N6 | 256KX8 FLASH 5V PROM, 55ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | STMicroelectronics | AM29F002NBT-55EC vs M29F002BT55N6 |
M29F002BT55N1F | Flash, 256KX8, 55ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 | Numonyx Memory Solutions | AM29F002NBT-55EC vs M29F002BT55N1F |
M29F002BT55N3F | Flash, 256KX8, 55ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 | Numonyx Memory Solutions | AM29F002NBT-55EC vs M29F002BT55N3F |
V29C51002T-55T | Flash, 256KX8, 55ns, PDSO32, TSOP1-32 | Mosel Vitelic Corporation | AM29F002NBT-55EC vs V29C51002T-55T |