Part Details for AM29LV160BB90WEE by AMD
Overview of AM29LV160BB90WEE by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for AM29LV160BB90WEE
AM29LV160BB90WEE CAD Models
AM29LV160BB90WEE Part Data Attributes
|
AM29LV160BB90WEE
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29LV160BB90WEE
AMD
Flash, 2MX8, 90ns, PBGA48
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | BGA, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | MIN 1000K WRITE CYCLES; 20 YEAR DATA RETENTION; CAN BE CONFG AS 1M X 16; BOTTOM BOOT BLOCK | |
Boot Block | BOTTOM | |
Data Retention Time-Min | 20 | |
JESD-30 Code | R-PBGA-B48 | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Type | NOR TYPE |
Alternate Parts for AM29LV160BB90WEE
This table gives cross-reference parts and alternative options found for AM29LV160BB90WEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV160BB90WEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GT28F016C3BA90 | Flash, 2MX8, 90ns, PBGA48, CSP, MICRO, BGA-48 | Intel Corporation | AM29LV160BB90WEE vs GT28F016C3BA90 |
AM29LV160BT90VAC | Flash, 2MX8, 90ns, PBGA48, 8 X 6 MM, 0.80 MM PITCH, FBGA-48 | AMD | AM29LV160BB90WEE vs AM29LV160BT90VAC |
AM29LV017M90RWAI | Flash, 2MX8, 90ns, PBGA48, 8 X 6 MM, 0.80 MM PITCH, FBGA-48 | AMD | AM29LV160BB90WEE vs AM29LV017M90RWAI |
MBM29LV017-90PBT | Flash, 2MX8, 90ns, PBGA48, PLASTIC, FINE PITCH, BGA-48 | FUJITSU Semiconductor Limited | AM29LV160BB90WEE vs MBM29LV017-90PBT |
AM29LV017M90WCI | Flash, 2MX8, 90ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 | AMD | AM29LV160BB90WEE vs AM29LV017M90WCI |
GT28F016C3TA90 | Flash, 2MX8, 90ns, PBGA48, CSP, MICRO, BGA-48 | Intel Corporation | AM29LV160BB90WEE vs GT28F016C3TA90 |
AM29DL162CB90WCIN | Flash, 2MX8, 90ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 | AMD | AM29LV160BB90WEE vs AM29DL162CB90WCIN |
AM29DL164CT90WCIN | Flash, 2MX8, 90ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 | AMD | AM29LV160BB90WEE vs AM29DL164CT90WCIN |
AM29DL163CT90WCIN | Flash, 2MX8, 90ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 | AMD | AM29LV160BB90WEE vs AM29DL163CT90WCIN |
AM29DL163CB-90WCI | 2MX8 FLASH 3V PROM, 90ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 | AMD | AM29LV160BB90WEE vs AM29DL163CB-90WCI |