Part Details for AM29LV200BB-70EK by Spansion
Overview of AM29LV200BB-70EK by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for AM29LV200BB-70EK
AM29LV200BB-70EK CAD Models
AM29LV200BB-70EK Part Data Attributes
|
AM29LV200BB-70EK
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29LV200BB-70EK
Spansion
Flash, 128KX16, 70ns, PDSO48, LEAD FREE, MO-142DD, TSOP1-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | LEAD FREE, MO-142DD, TSOP1-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for AM29LV200BB-70EK
This table gives cross-reference parts and alternative options found for AM29LV200BB-70EK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV200BB-70EK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV200BB-70FF | Flash, 128KX16, 70ns, PDSO48, REVERSE, MO-142DD, TSOP1-48 | Spansion | AM29LV200BB-70EK vs AM29LV200BB-70FF |
AM29LV200BB-70FC | Flash, 128KX16, 70ns, PDSO48, REVERSE, MO-142DD, TSOP1-48 | Spansion | AM29LV200BB-70EK vs AM29LV200BB-70FC |
AM29LV200BB-70ED | Flash, 128KX16, 70ns, PDSO48, LEAD FREE, MO-142DD, LEAD FREE, TSOP-48 | Spansion | AM29LV200BB-70EK vs AM29LV200BB-70ED |
AM29LV200BB-70FI | Flash, 128KX16, 70ns, PDSO48, REVERSE, MO-142DD, TSOP1-48 | Spansion | AM29LV200BB-70EK vs AM29LV200BB-70FI |
AM29LV200BB-70EF | Flash, 128KX16, 70ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | Spansion | AM29LV200BB-70EK vs AM29LV200BB-70EF |
AM29LV200BB-70EE | Flash, 128KX16, 70ns, PDSO48, MO-142DD, TSOP1-48 | Spansion | AM29LV200BB-70EK vs AM29LV200BB-70EE |
AM29LV200BB-70FD | Flash, 128KX16, 70ns, PDSO48, REVERSE, MO-142DD, TSOP1-48 | Spansion | AM29LV200BB-70EK vs AM29LV200BB-70FD |
AM29LV200BB-70EI | Flash, 128KX16, 70ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AM29LV200BB-70EK vs AM29LV200BB-70EI |
AM29LV200BB-70FE | Flash, 128KX16, 70ns, PDSO48, REVERSE, MO-142DD, TSOP1-48 | Spansion | AM29LV200BB-70EK vs AM29LV200BB-70FE |
AM29LV200BB-70EC | Flash, 128KX16, 70ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AM29LV200BB-70EK vs AM29LV200BB-70EC |