Part Details for AM29LV641DL120FE by AMD
Overview of AM29LV641DL120FE by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV641DL120FE
AM29LV641DL120FE CAD Models
AM29LV641DL120FE Part Data Attributes
|
AM29LV641DL120FE
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29LV641DL120FE
AMD
Flash, 4MX16, 120ns, PDSO48, REVERSE, TSOP-48
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | TSOP | |
Package Description | REVERSE, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-PDSO-G48 | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for AM29LV641DL120FE
This table gives cross-reference parts and alternative options found for AM29LV641DL120FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV641DL120FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29DL640G120EE | Flash, 4MX16, 120ns, PDSO48, MO-142DD, TSOP-48 | AMD | AM29LV641DL120FE vs AM29DL640G120EE |
AM29LV641ML120FI | Flash, 4MX16, 120ns, PDSO48, REVERSE, MO-142BDD, TSOP-48 | AMD | AM29LV641DL120FE vs AM29LV641ML120FI |
AM29LV641MH120REI | Flash, 4MX16, 120ns, PDSO48, MO-142BDD, TSOP-48 | AMD | AM29LV641DL120FE vs AM29LV641MH120REI |
AM29LV641DH121REI | Flash, 4MX16, 120ns, PDSO48, TSOP-48 | AMD | AM29LV641DL120FE vs AM29LV641DH121REI |
MBM29LV650UE12TN | Flash, 4MX16, 120ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Semiconductor Limited | AM29LV641DL120FE vs MBM29LV650UE12TN |
AM29LV641DH120REIN | Flash, 4MX16, 120ns, PDSO48, MO-142DD, TSOP-48 | AMD | AM29LV641DL120FE vs AM29LV641DH120REIN |
AM29LV641DL120REI | Flash, 4MX16, 120ns, PDSO48, TSOP-48 | AMD | AM29LV641DL120FE vs AM29LV641DL120REI |
MBM29DL640E12TN | Flash, 4MX16, 120ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Limited | AM29LV641DL120FE vs MBM29DL640E12TN |
AM29LV641DL121REI | Flash, 4MX16, 120ns, PDSO48, TSOP-48 | AMD | AM29LV641DL120FE vs AM29LV641DL121REI |
AM29LV641DL121REEN | Flash, 4MX16, 120ns, PDSO48, MO-142DD, TSOP-48 | AMD | AM29LV641DL120FE vs AM29LV641DL121REEN |