Part Details for AM29PL160CB70RSD by Spansion
Overview of AM29PL160CB70RSD by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29PL160CB70RSD
AM29PL160CB70RSD CAD Models
AM29PL160CB70RSD Part Data Attributes
|
AM29PL160CB70RSD
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29PL160CB70RSD
Spansion
Flash, 2MX8, 70ns, PDSO44, SOP-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | USER CONFIGURABLE AS 1M X 16; 20-YEAR DATA RETENTION | |
Boot Block | BOTTOM | |
Data Retention Time-Min | 20 | |
JESD-30 Code | R-PDSO-G44 | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Type | NOR TYPE |
Alternate Parts for AM29PL160CB70RSD
This table gives cross-reference parts and alternative options found for AM29PL160CB70RSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29PL160CB70RSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29PL160CT70SI | Flash, 2MX8, 70ns, PDSO44, SOP-44 | AMD | AM29PL160CB70RSD vs AM29PL160CT70SI |
AM29PL160CB70SC | Flash, 2MX8, 70ns, PDSO44, SOP-44 | Spansion | AM29PL160CB70RSD vs AM29PL160CB70SC |
AM29PL160CB70SI | Flash, 2MX8, 70ns, PDSO44, SOP-44 | AMD | AM29PL160CB70RSD vs AM29PL160CB70SI |
AM29PL160CT70RKI | 2MX8 FLASH 3V PROM, 70ns, PDSO44, REVERSE, MO-180AA, SOP-44 | Spansion | AM29PL160CB70RSD vs AM29PL160CT70RKI |
AM29PL160CB70RSC | Flash, 2MX8, 70ns, PDSO44, SOP-44 | AMD | AM29PL160CB70RSD vs AM29PL160CB70RSC |
AM29PL160CB70RSF | 2MX8 FLASH 3V PROM, 70ns, PDSO44, MO-180AA, SOP-44 | Spansion | AM29PL160CB70RSD vs AM29PL160CB70RSF |
AM29PL160CB70RSI | 2MX8 FLASH 3V PROM, 70ns, PDSO44, MO-180AA, SOP-44 | Spansion | AM29PL160CB70RSD vs AM29PL160CB70RSI |
AM29PL160CB70RSI | 2MX8 FLASH 3V PROM, 70ns, PDSO44, MO-180AA, SOP-44 | AMD | AM29PL160CB70RSD vs AM29PL160CB70RSI |
AM29PL160CT70SC | Flash, 2MX8, 70ns, PDSO44, SOP-44 | AMD | AM29PL160CB70RSD vs AM29PL160CT70SC |
AM29PL160CT70RKF | 2MX8 FLASH 3V PROM, 70ns, PDSO44, REVERSE, MO-180AA, SOP-44 | Spansion | AM29PL160CB70RSD vs AM29PL160CT70RKF |