Part Details for AM29SL160CB-150WCF by Spansion
Overview of AM29SL160CB-150WCF by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29SL160CB-150WCF
AM29SL160CB-150WCF CAD Models
AM29SL160CB-150WCF Part Data Attributes
|
AM29SL160CB-150WCF
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29SL160CB-150WCF
Spansion
1MX16 FLASH 1.8V PROM, 150ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA48,6X8,32 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
Access Time-Max | 150 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,31 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supplies | 2 V | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 2.2 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for AM29SL160CB-150WCF
This table gives cross-reference parts and alternative options found for AM29SL160CB-150WCF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29SL160CB-150WCF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29SL160CB-150WCD | 1MX16 FLASH 1.8V PROM, 150ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 | Spansion | AM29SL160CB-150WCF vs AM29SL160CB-150WCD |
AM29SL160CT-150WCD | 1MX16 FLASH 1.8V PROM, 150ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 | Spansion | AM29SL160CB-150WCF vs AM29SL160CT-150WCD |
AM29SL160CB-150WCC | Flash, 1MX16, 150ns, PBGA48, 8 X 9 MM, FBGA-48 | AMD | AM29SL160CB-150WCF vs AM29SL160CB-150WCC |
AM29SL160CT-150WCI | Flash, 1MX16, 150ns, PBGA48, 8 X 9 MM, FBGA-48 | AMD | AM29SL160CB-150WCF vs AM29SL160CT-150WCI |
AM29SL160CT-150WCC | Flash, 1MX16, 150ns, PBGA48, 8 X 9 MM, FBGA-48 | AMD | AM29SL160CB-150WCF vs AM29SL160CT-150WCC |
AM29SL160CB-150WCI | Flash, 1MX16, 150ns, PBGA48, 8 X 9 MM, FBGA-48 | AMD | AM29SL160CB-150WCF vs AM29SL160CB-150WCI |