Part Details for AM41PDS3228DB11IT by Spansion
Overview of AM41PDS3228DB11IT by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for AM41PDS3228DB11IT
AM41PDS3228DB11IT CAD Models
AM41PDS3228DB11IT Part Data Attributes:
|
AM41PDS3228DB11IT
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM41PDS3228DB11IT
Spansion
Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA73, 8 X 11.60 MM, FBGA-73
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | 8 X 11.60 MM, FBGA-73 | |
Pin Count | 73 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 110 ns | |
Additional Feature | SRAM IS ORGANISED AS 512K X 16/1M X 8 | |
JESD-30 Code | R-PBGA-B73 | |
JESD-609 Code | e0 | |
Length | 11.6 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 16 | |
Mixed Memory Type | FLASH+SRAM | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 73 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA73,10X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 2.2 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for AM41PDS3228DB11IT
This table gives cross-reference parts and alternative options found for AM41PDS3228DB11IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM41PDS3228DB11IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB84VD22397EJ-85-PBS | Memory Circuit, Flash+PSRAM, 2MX16, CMOS, PBGA71, PLASTIC, FBGA-71 | Spansion | AM41PDS3228DB11IT vs MB84VD22397EJ-85-PBS |
AM54BDS128AGT89IT | Memory Circuit, 8MX16, CMOS, PBGA93, 10 X 10 MM, 0.80 PITCH, FBGA-93 | Spansion | AM41PDS3228DB11IT vs AM54BDS128AGT89IT |
K5A3340YBC-T7550 | Memory Circuit, 2MX16, CMOS, PBGA69, 8 X 11 MM, 0.80 MM PITCH, 1.20 MM HEIGHT, TBGA-69 | Samsung Semiconductor | AM41PDS3228DB11IT vs K5A3340YBC-T7550 |
AM42DL1632DT70FT | Memory Circuit, 1MX16, CMOS, PBGA69, 8 X 11 MM, FBGA-69 | Spansion | AM41PDS3228DB11IT vs AM42DL1632DT70FT |
MB84VD22192EG-90-PBS | Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA71, PLASTIC, FBGA-71 | FUJITSU Limited | AM41PDS3228DB11IT vs MB84VD22192EG-90-PBS |
AM42BDS640AGTC8FT | Memory Circuit, 4MX16, CMOS, PBGA93, 8 X 11.60 MM, FBGA-93 | Spansion | AM41PDS3228DB11IT vs AM42BDS640AGTC8FT |
MB84VD22182EA-70PBS | Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA71, PLASTIC, BGA-71 | FUJITSU Limited | AM41PDS3228DB11IT vs MB84VD22182EA-70PBS |
AM49DL640AG85IS | Memory Circuit, Flash+PSRAM, 4MX16, CMOS, PBGA73, 8 X 11.60 MM, FBGA-73 | Spansion | AM41PDS3228DB11IT vs AM49DL640AG85IS |
AM54BDS128AGTC8IS | Memory Circuit, 8MX16, CMOS, PBGA93, 10 X 10 MM, FPBGA-93 | Spansion | AM41PDS3228DB11IT vs AM54BDS128AGTC8IS |
AM45DL3208GB70IS | Memory Circuit, 2MX16, CMOS, PBGA73, 8 X 11.60 MM, FBGA-73 | Spansion | AM41PDS3228DB11IT vs AM45DL3208GB70IS |